Rotary Encoders:
11 Products FoundView
Buyer
Engineer
Manufacturer
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
07WX8007 | Each | 1+ $268.490 5+ $259.960 10+ $248.220 25+ $236.450 50+ $206.030 | Min: 1 / Mult: 1 | Optical | Incremental | 1000PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | RI 32-O | 3Channels | D Type Flatted End | 12.5mm | 5mm | 4.5V | 5.5V | -10°C | 60°C | IP40, IP50 | IP40, IP50 | Wire Leaded | ||||
07WX8008 | Each | 1+ $243.240 5+ $235.520 10+ $224.880 25+ $214.210 50+ $186.650 | Min: 1 / Mult: 1 | Optical | Incremental | 360PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | RI 32-O | 3Channels | D Type Flatted End | 12.5mm | 5mm | 10V | 30V | -10°C | 60°C | IP40, IP50 | IP40, IP50 | Wire Leaded | ||||
07WX8006 | Each | 1+ $290.120 5+ $280.910 10+ $268.220 25+ $255.500 50+ $222.640 | Min: 1 / Mult: 1 | Optical | Incremental | 1000PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | RI 32-O | 3Channels | D Type Flatted End | 12.5mm | 5mm | 10V | 30V | -10°C | 60°C | IP40, IP50 | IP40, IP50 | Wire Leaded | ||||
57AK6831 | HENGSTLER | Each | 1+ $309.490 5+ $299.670 10+ $286.140 25+ $272.560 50+ $237.510 | Min: 1 / Mult: 1 | Optical | Incremental | 100PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | RI38 Series | 3Channels | Solid Shaft | 12.5mm | 6mm | 10V | 30V | -10°C | 60°C | IP40, IP50 | IP40, IP50 | Cable | |||
57AK6826 | HENGSTLER | Each | 1+ $287.400 5+ $278.280 10+ $265.710 25+ $253.100 50+ $220.540 | Min: 1 / Mult: 1 | Optical | Incremental | 360PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | RI32 Series | 3Channels | Solid Shaft | 10mm | 6mm | 10V | 30V | -10°C | 60°C | IP40, IP50 | IP40, IP50 | Cable | |||
57AK6832 | HENGSTLER | Each | 1+ $309.490 5+ $299.670 10+ $286.140 25+ $272.560 50+ $237.510 | Min: 1 / Mult: 1 | Optical | Incremental | 500PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | RI38 Series | 3Channels | Solid Shaft | 12.5mm | 6mm | 10V | 30V | -10°C | 60°C | IP40, IP50 | IP40, IP50 | Cable | |||
07WX8009 | Each | 1+ $258.760 5+ $250.550 10+ $239.230 25+ $227.880 50+ $198.570 | Min: 1 / Mult: 1 | Optical | Incremental | 360PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | RI 32-O | 3Channels | D Type Flatted End | 12.5mm | 5mm | 4.5V | 5.5V | -10°C | 60°C | IP40, IP50 | IP40, IP50 | Wire Leaded | ||||
57AK6830 | HENGSTLER | Each | 1+ $287.370 5+ $278.250 10+ $265.690 25+ $253.090 50+ $220.530 | Min: 1 / Mult: 1 | Optical | Incremental | 1024PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | RI32 Series | 3Channels | Solid Shaft | 10mm | 6mm | 10V | 30V | -10°C | 60°C | IP40, IP50 | IP40, IP50 | Cable | |||
57AK6829 | HENGSTLER | Each | 1+ $287.400 5+ $278.280 10+ $265.710 25+ $253.100 50+ $220.540 | Min: 1 / Mult: 1 | Optical | Incremental | 50PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | RI32 Series | 3Channels | Solid Shaft | 10mm | 6mm | 10V | 30V | -10°C | 60°C | IP40, IP50 | IP40, IP50 | Cable | |||
57AK6828 | HENGSTLER | Each | 1+ $298.210 5+ $288.750 10+ $275.720 25+ $262.640 50+ $228.850 | Min: 1 / Mult: 1 | Optical | Incremental | 500PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | RI32 Series | 3Channels | Solid Shaft | 10mm | 6mm | 10V | 30V | -10°C | 60°C | IP40, IP50 | IP40, IP50 | Cable | |||
57AK6827 | HENGSTLER | Each | 1+ $287.400 5+ $278.280 10+ $265.710 25+ $253.100 50+ $220.540 | Min: 1 / Mult: 1 | Optical | Incremental | 100PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | RI32 Series | 3Channels | Solid Shaft | 10mm | 6mm | 10V | 30V | -10°C | 60°C | IP40, IP50 | IP40, IP50 | Cable |