REC Rotary Encoders:
3 Products FoundView
Buyer
Engineer
Manufacturer
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
NIDEC COMPONENTS | Each | 1+ $50.530 10+ $41.390 25+ $39.530 50+ $37.660 100+ $35.480 More Pricing... | Min: 1 / Mult: 1 | Optical | Incremental | 25PPR | 0 Detents | Horizontal | Without Push Switch | Quadrature | Panel Mount | REC | 2Channels | Slotted End | 15mm | 6mm | 4.5V | 5.5V | 0°C | 50°C | IP40 | IP40 | Wire Leaded | ||||
NIDEC COMPONENTS | Each | 1+ $65.730 10+ $53.860 25+ $51.440 50+ $49.010 100+ $44.610 More Pricing... | Min: 1 / Mult: 1 | Optical | Incremental | 50PPR | 0 Detents | Horizontal | Without Push Switch | Quadrature | Panel Mount | REC | 2Channels | Round End | 15mm | 6mm | 4.5V | 5.5V | 0°C | 50°C | IP40 | IP40 | Wire Leaded | ||||
NIDEC COMPONENTS | Each | 1+ $31.390 10+ $25.720 25+ $24.570 50+ $23.400 100+ $22.060 More Pricing... | Min: 1 / Mult: 1 | Optical | Incremental | 50PPR | 0 Detents | Horizontal | Without Push Switch | Quadrature | Panel Mount | REC | 2Channels | Round End | 9mm | 6mm | 4.5V | 5.5V | 0°C | 50°C | IP40 | IP40 | Wire Leaded | ||||