Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No981HE0B4WA1F16
Newark Part No.15R3247
Product Range981 HE Series
Your Part Number
Technical Datasheet
36 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $54.910 |
| 5+ | $51.140 |
| 10+ | $49.740 |
| 25+ | $47.750 |
| 50+ | $46.910 |
| 100+ | $46.900 |
Price for:Each
Minimum: 1
Multiple: 1
$54.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No981HE0B4WA1F16
Newark Part No.15R3247
Product Range981 HE Series
Technical Datasheet
Sensor TypeHall-Effect Rotary Position Sensor
Supply Voltage DC Min4.5V
Supply Voltage DC Max5.5V
Sensor TerminalsWire Leads
Shaft TypeD Type Flatted End
Sensor HousingFlange Mount
Contact TypeNon-Contact
Electrical Angle360°
Output ConfigurationAnalog
Output Voltage Min-
Linearity± 0.5%
Supply Voltage5VDC
Switching Speed-
Supply Current10mA
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range981 HE Series
SVHCTo Be Advised
Product Overview
The 981HE0B4WA1F16 is a Throttle Position Sensor in hall effect technology. Continuous rotation. ±0.5% linearity. 360° electrical angle. Analogue clock wise output signal. Flatted shaft. Easy mounting principle.
- Wire output type
- Thermoplastic housing
- -45 to 125°C Operating temperature
Applications
Industrial
Technical Specifications
Sensor Type
Hall-Effect Rotary Position Sensor
Supply Voltage DC Max
5.5V
Shaft Type
D Type Flatted End
Contact Type
Non-Contact
Output Configuration
Analog
Linearity
± 0.5%
Switching Speed
-
Operating Temperature Min
-40°C
Product Range
981 HE Series
Supply Voltage DC Min
4.5V
Sensor Terminals
Wire Leads
Sensor Housing
Flange Mount
Electrical Angle
360°
Output Voltage Min
-
Supply Voltage
5VDC
Supply Current
10mA
Operating Temperature Max
125°C
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability