• 3D Printing Solutions
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
                      2. Sensors & Transducers
                      3. Sensors
                      4. Optical Sensors
                      5. Optical Slot Sensors
                      6. Miscellaneous Photo Interrupters
                      Print Page

                      SFH 9206-6/7

                      PHOTO INTERRUPTER, REFLECTIVE, 5MM ROHS COMPLIANT: YES

                      Date/Lot Code

                      AMS OSRAM GROUP SFH 9206-6/7
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMS OSRAM GROUP
                      Manufacturer Part NoSFH 9206-6/7
                      Newark Part No.86AK8736
                      Available to Order
                      Manufacturer Standard Lead Time: 20 week(s)
                      QuantityPrice
                      1+$1.700
                      10+$1.230
                      25+$1.130
                      50+$1.030
                      100+$0.923
                      250+$0.860
                      500+$0.795
                      1000+$0.752
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $1.70
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAMS OSRAM GROUP
                      Manufacturer Part NoSFH 9206-6/7
                      Newark Part No.86AK8736
                      Sensing MethodReflective
                      Sensing Distance / Slot Width5mm
                      Sensing Distance5mm
                      Supply Voltage Min-
                      Forward Current If50mA
                      Supply Voltage Max-
                      Reverse Voltage Vr5V
                      Sensor Case / PackageSMD
                      Collector Emitter Voltage Max16V
                      Collector Emitter Voltage V(br)ceo7V
                      Forward Voltage1.45V
                      Collector Current IC Max10mA
                      Sensor Output TypePhototransistor
                      IP Rating-
                      IP Rating-
                      Sensor MountingSurface Mount
                      Operating Temperature Min-40°C
                      Operating Temperature Max100°C
                      Product Range-
                      QualificationAEC-Q101
                      SVHCTo Be Advised

                      Technical Specifications

                      Sensing Method

                      Reflective

                      Sensing Distance

                      5mm

                      Forward Current If

                      50mA

                      Reverse Voltage Vr

                      5V

                      Collector Emitter Voltage Max

                      16V

                      Forward Voltage

                      1.45V

                      Sensor Output Type

                      Phototransistor

                      IP Rating

                      -

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      SVHC

                      To Be Advised

                      Sensing Distance / Slot Width

                      5mm

                      Supply Voltage Min

                      -

                      Supply Voltage Max

                      -

                      Sensor Case / Package

                      SMD

                      Collector Emitter Voltage V(br)ceo

                      7V

                      Collector Current IC Max

                      10mA

                      IP Rating

                      -

                      Sensor Mounting

                      Surface Mount

                      Operating Temperature Max

                      100°C

                      Qualification

                      AEC-Q101

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability