4.06mm Optical Slot Sensors:
2 Products FoundFind a huge range of 4.06mm Optical Slot Sensors at Newark Electronics Mexico. We stock a wide range of Optical Slot Sensors, such as 5mm, 3.18mm, 3.175mm & 9.5mm Optical Slot Sensors from the worlds top manufacturers including: TT Electronics / Optek Technology
View
Buyer
Engineer
Manufacturer
Sensing Method
Sensing Distance / Slot Width
Gap Width
Aperture Width
Forward Current If
Sensor Case / Package
Reverse Voltage Vr
Collector Emitter Voltage Max
Collector Current IC Max
Forward Voltage
Sensor Output Type
Sensor Mounting
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TT ELECTRONICS / OPTEK TECHNOLOGY | Each | 1+ $5.700 10+ $5.360 25+ $5.220 50+ $5.180 100+ $5.150 | Through Beam | 4.06mm | 2.286mm | 0.254mm | 20mA | Module | 2V | 30V | 30mA | 1.7V | Phototransistor | Panel, Through Hole | -40°C | 85°C | |||||
TT ELECTRONICS / OPTEK TECHNOLOGY | Each | 1+ $3.030 10+ $2.830 25+ $2.680 50+ $2.590 100+ $2.560 More Pricing... | Through Beam | 4.06mm | 4.06mm | - | 50mA | Module | 2V | 30V | 30mA | 1.6V | Phototransistor | Panel, Through Hole | -40°C | 85°C | |||||