KEYSIGHT TECHNOLOGIES
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
                                                                                                  2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Pressure Sensors, Transducers
                                                                                                  5. Pressure Switches
                                                                                                  Print Page

                                                                                                  FMA-500-T1-40W-GV

                                                                                                  Air Flow Sensor, FMA Series, Filtration Air Restriction, Analog, 1/8-27 NPT, 40in H2O, Vacuum Gage

                                                                                                  AMPHENOL ADVANCED SENSORS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  AMPHENOL ADVANCED SENSORS FMA-500-T1-40W-GV
                                                                                                  ManufacturerAMPHENOL ADVANCED SENSORS
                                                                                                  Manufacturer Part NoFMA-500-T1-40W-GV
                                                                                                  Newark Part No.85AC0782
                                                                                                  Product RangeNovaSensor FMA Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  6 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  Available in quantity shown
                                                                                                  QuantityPrice
                                                                                                  1+$95.470
                                                                                                  5+$88.400
                                                                                                  10+$87.160
                                                                                                  25+$86.620
                                                                                                  50+$86.080
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $95.47
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  AMPHENOL ADVANCED SENSORS
                                                                                                  ManufacturerAMPHENOL ADVANCED SENSORS
                                                                                                  Manufacturer Part NoFMA-500-T1-40W-GV
                                                                                                  Newark Part No.85AC0782
                                                                                                  Product RangeNovaSensor FMA Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Pressure TypeVacuum Gauge
                                                                                                  Flow Rate Min-
                                                                                                  Pressure Port TypeNPT Female
                                                                                                  Operating Pressure Min-
                                                                                                  Flow Rate Max-
                                                                                                  Operating Pressure Max40Inch-H2O
                                                                                                  Contact Configuration-
                                                                                                  Switching Voltage Max-
                                                                                                  Supply Voltage Min4.75V
                                                                                                  Supply Voltage Max5.25V
                                                                                                  Switching Current Max-
                                                                                                  Pressure Port Size1/8"-27
                                                                                                  Transducer Connection / TerminationConnector
                                                                                                  Deadband Min-
                                                                                                  Deadband Max-
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max125°C
                                                                                                  Product RangeNovaSensor FMA Series
                                                                                                  SVHCNo SVHC (07-Jul-2017)

                                                                                                  Product Overview

                                                                                                  FMA-500-T1-40W-GV is a NovaSensor FMA Series Filtration Air Restriction (FAR) Sensor accurately measures pressure loss across a variety of air filtration devices utilizing high accuracy NPA piezoresistive technology in a low-profile form factor that is easy to install and maintenance-free. With configurable thresholds, the FMA Series can be easily installed for use in a variety of applications, including commercial and automotive HVAC and industrial air filters, engine air filtration systems and rooftop units exposed to vacuum environments. With hydrophobic reference port and sealed connection system, it can also be used in a variety of harsh environmental conditions.

                                                                                                  • Analog amplified output, 5.0 VDC excitation, calibrated
                                                                                                  • 1/8-27 NPT female pressure connection port
                                                                                                  • 40 in H2O (10KPa)
                                                                                                  • Vacuum gauge
                                                                                                  • Supply voltage: 5VDC
                                                                                                  • Linear output: 0.5V to 4.5V (ratiometric)
                                                                                                  • Diagnostic features (bridge connection checks, bridge short detection, power loss detection)
                                                                                                  • Temperature-compensated
                                                                                                  • Sealed AMP electrical connector
                                                                                                  • Response time is less than 2ms

                                                                                                  Technical Specifications

                                                                                                  Pressure Type

                                                                                                  Vacuum Gauge

                                                                                                  Pressure Port Type

                                                                                                  NPT Female

                                                                                                  Flow Rate Max

                                                                                                  -

                                                                                                  Contact Configuration

                                                                                                  -

                                                                                                  Supply Voltage Min

                                                                                                  4.75V

                                                                                                  Switching Current Max

                                                                                                  -

                                                                                                  Transducer Connection / Termination

                                                                                                  Connector

                                                                                                  Deadband Max

                                                                                                  -

                                                                                                  Operating Temperature Max

                                                                                                  125°C

                                                                                                  SVHC

                                                                                                  No SVHC (07-Jul-2017)

                                                                                                  Flow Rate Min

                                                                                                  -

                                                                                                  Operating Pressure Min

                                                                                                  -

                                                                                                  Operating Pressure Max

                                                                                                  40Inch-H2O

                                                                                                  Switching Voltage Max

                                                                                                  -

                                                                                                  Supply Voltage Max

                                                                                                  5.25V

                                                                                                  Pressure Port Size

                                                                                                  1/8"-27

                                                                                                  Deadband Min

                                                                                                  -

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  NovaSensor FMA Series

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (07-Jul-2017)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate