Pressure Switches:
3 Products FoundView
Buyer
Engineer
Manufacturer
Pressure Fitting Style
Pressure Port Type
Operating Pressure Min
Operating Pressure Max
Contact Configuration
Switching Voltage Max
Switching Voltage DC Resistive
Switching Current Max
Switching Current DC Resistive
Pressure Port Size
Transducer Connection / Termination
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $66.320 50+ $60.300 100+ $55.560 250+ $51.250 500+ $48.020 | Min: 1 / Mult: 1 | 1/8"-27 NPT | 1/8"-27 NPT | 4psi | 15psi | SPDT | 250VAC | - | 15A | - | 1/8"-27 | Quick Connect | 4°C | 150°F | PSF103-90xx Series | |||||
Each | 1+ $175.480 5+ $156.690 10+ $145.470 25+ $126.600 50+ $113.800 More Pricing... | Min: 1 / Mult: 1 | 1/8" NPT | 1/8" NPT | 1.5Inch-H2O | 45psi | SPDT | 250VAC | - | 10A | - | 4mm | Quick Connect | 4°C | 65°C | 6101 Series | |||||
Each | 1+ $50.360 5+ $45.690 10+ $44.350 25+ $43.460 50+ $41.360 More Pricing... | Min: 1 / Mult: 1 | - | - | 25mbar | 75mbar | SPST-NO | 24V | 30V | 40mA | 40mA | - | - | 4°C | 65°C | - |