2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Pressure Sensors, Transducers
                                                                                                  5. Pressure Switches
                                                                                                  Print Page

                                                                                                  213428

                                                                                                  Pressure Switch, Gauge, NPT Male, 10 psi, 60 psi, SPST-NO

                                                                                                  GEMS SENSORS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  GEMS SENSORS 213428
                                                                                                  ManufacturerGEMS SENSORS
                                                                                                  Manufacturer Part No213428
                                                                                                  Newark Part No.36AJ7854
                                                                                                  Product RangePS61 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  7 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$55.260
                                                                                                  5+$53.870
                                                                                                  10+$52.480
                                                                                                  25+$49.730
                                                                                                  50+$46.960
                                                                                                  100+$44.200
                                                                                                  250+$41.440
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $55.26
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  GEMS SENSORS
                                                                                                  ManufacturerGEMS SENSORS
                                                                                                  Manufacturer Part No213428
                                                                                                  Newark Part No.36AJ7854
                                                                                                  Product RangePS61 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Pressure TypeGauge
                                                                                                  Pressure Port TypeNPT Male
                                                                                                  Operating Pressure Min10psi
                                                                                                  Operating Pressure Max60psi
                                                                                                  Contact ConfigurationSPST-NO
                                                                                                  Switching Voltage Max-
                                                                                                  Switching Current Max-
                                                                                                  Pressure Port Size1/4"
                                                                                                  Transducer Connection / TerminationSpade Terminals
                                                                                                  Deadband Min-
                                                                                                  Deadband Max-
                                                                                                  Operating Temperature Min-
                                                                                                  Operating Temperature Max-
                                                                                                  Product RangePS61 Series
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  213428 is a PS61 series pressure switch designed for OEM applications. It can withstand temperatures up to 250°F (121°C). This subminiature pressure switch is suitable for a wide range of hydraulic and pneumatic applications including medical and general industry.

                                                                                                  • Exceptional size-to pressure-range ratio, perfect for demanding applications
                                                                                                  • Repeatability is +/-1.5psi +3% of setting, 12% of setting deadband
                                                                                                  • Nitrile diaphragm, 316 stainless steel fitting material
                                                                                                  • 10-60psi pressure range
                                                                                                  • 6000psi proof pressure, 9000psi burst pressure
                                                                                                  • 4MNS pressure fitting, 1/4" MNPT fitting type
                                                                                                  • SPST normally open switch
                                                                                                  • Spade terminals
                                                                                                  • Temperature range from -22°F to 250°F

                                                                                                  Technical Specifications

                                                                                                  Pressure Type

                                                                                                  Gauge

                                                                                                  Operating Pressure Min

                                                                                                  10psi

                                                                                                  Contact Configuration

                                                                                                  SPST-NO

                                                                                                  Switching Current Max

                                                                                                  -

                                                                                                  Transducer Connection / Termination

                                                                                                  Spade Terminals

                                                                                                  Deadband Max

                                                                                                  -

                                                                                                  Operating Temperature Max

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Pressure Port Type

                                                                                                  NPT Male

                                                                                                  Operating Pressure Max

                                                                                                  60psi

                                                                                                  Switching Voltage Max

                                                                                                  -

                                                                                                  Pressure Port Size

                                                                                                  1/4"

                                                                                                  Deadband Min

                                                                                                  -

                                                                                                  Operating Temperature Min

                                                                                                  -

                                                                                                  Product Range

                                                                                                  PS61 Series

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (21-Jan-2025)
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
                                                                                                  Corporate Responsibility