2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Pressure Sensors, Transducers
                                                                                                  5. Pressure Switches
                                                                                                  Print Page

                                                                                                  SP160

                                                                                                  Pressure Switch, 160 Inch-H2O

                                                                                                  SUPERIOR SENSORS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  SUPERIOR SENSORS SP160
                                                                                                  SUPERIOR SENSORS SP160
                                                                                                  SUPERIOR SENSORS SP160
                                                                                                  SUPERIOR SENSORS SP160
                                                                                                  SUPERIOR SENSORS SP160
                                                                                                  ManufacturerSUPERIOR SENSORS
                                                                                                  Manufacturer Part NoSP160
                                                                                                  Newark Part No.77AK7014
                                                                                                  Product RangeSP Series
                                                                                                  Also Known AsSP160-SM02-M
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  60 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$37.470
                                                                                                  10+$33.980
                                                                                                  25+$29.400
                                                                                                  100+$27.230
                                                                                                  Price for:Each (Supplied on Cut Tape)
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $37.47
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  SUPERIOR SENSORS
                                                                                                  ManufacturerSUPERIOR SENSORS
                                                                                                  Manufacturer Part NoSP160
                                                                                                  Newark Part No.77AK7014
                                                                                                  Product RangeSP Series
                                                                                                  Also Known AsSP160-SM02-M
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Operating Pressure Max160Inch-H2O
                                                                                                  Product RangeSP Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  SP160 is a SP series differential low pressure sensor with spirometry applications. It employs NimbleSense™ a proprietary architecture achieving very high dynamic range to create the industry’s highest performing Spirometry pressure sensing device. This wider dynamic range is ideally suited to offer precise near zero measurements to support the demanding functional requirements of the Spirometry market. Selectable multiple pressure ranges are now supported in a single package. The SP Series family provides a new level of sensor integration into the Spirometry market combining an advanced piezoresistive sensing element with integrated amplification, ADC, DSP and processor intelligence to greatly simplify customer integration efforts. Industry leading accuracy performance. The SP series measures dry air and non‐aggressive gas pressure with very high accuracy better than 0.10% FS and Total Error Band is also industry leading which is typically better than 0.15% FSS.

                                                                                                  • Highly integrated sensor with ADC and DSP
                                                                                                  • 16bit resolution each range, Z‐Track™ virtually eliminates zero drift
                                                                                                  • Ultra low noise, 19+ bit effective resolution
                                                                                                  • Very high accuracy +/‐ 0.1% of selected range, long term stability +/‐ 0.1% FSS/year
                                                                                                  • Enhanced EMI immunity, output update rate of 500Hz, temperature compensated 0°C to 50°C
                                                                                                  • Supply voltage compensation, standard I2C and SPI interface
                                                                                                  • 2.8 to 3.5V supply voltage range, life of 1M pressure cycles
                                                                                                  • ±5k to ±40k pa programmable FS range extents
                                                                                                  • 25 to 250Hz BW corner frequency extents
                                                                                                  • 1000 inH2O proof pressure, 3000 inH2O burst pressure

                                                                                                  Technical Specifications

                                                                                                  Operating Pressure Max

                                                                                                  160Inch-H2O

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Product Range

                                                                                                  SP Series

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
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
                                                                                                  Corporate Responsibility