Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHERGA
Manufacturer Part No6101-0016
Newark Part No.19J5897
Product Range6101 Series
Technical Datasheet
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $144.170 |
5+ | $128.730 |
10+ | $119.520 |
25+ | $104.010 |
50+ | $93.500 |
100+ | $86.760 |
Price for:Each
Minimum: 1
Multiple: 1
$144.17
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHERGA
Manufacturer Part No6101-0016
Newark Part No.19J5897
Product Range6101 Series
Technical Datasheet
Pressure Type-
Pressure Port Type1/8" NPT
Pressure Fitting Style1/8" NPT
Operating Pressure Min10psi
Operating Pressure Max250psi
Contact ConfigurationSPDT
Switching Voltage Max250VAC
Switching Current Max5A
Pressure Port Size1/8"
Transducer Connection / TerminationPush-On Connector
Deadband Min-
Deadband Max-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range6101 Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Pressure Type
-
Pressure Fitting Style
1/8" NPT
Operating Pressure Max
250psi
Switching Voltage Max
250VAC
Pressure Port Size
1/8"
Deadband Min
-
Operating Temperature Min
-40°C
Product Range
6101 Series
Pressure Port Type
1/8" NPT
Operating Pressure Min
10psi
Contact Configuration
SPDT
Switching Current Max
5A
Transducer Connection / Termination
Push-On Connector
Deadband Max
-
Operating Temperature Max
85°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate