D5100 Series Pressure Transmitters:
2 Products FoundView
Buyer
Engineer
Manufacturer
Pressure Type
Pressure Port Type
Sensor Output Type
Pressure Measurement Type
Operating Pressure Min
Operating Pressure Max
Voltage Rating
Pressure Port Size
Port Style
Transducer Connection / Termination
Supply Voltage Min
Supply Voltage Max
Media Type
Output Interface
Housing Material
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 5+ $909.680 10+ $903.990 | Min: 5 / Mult: 5 | Differential | NPT Male | Voltage | Differential | 0psi | 5psi | 10V | 1/4" | 1/4" NPT | Packard Connector | 9V | 30V | Gas, Corrosive Fluid | 4-20mA | Analog | 316L Stainless Steel | -40°C | 125°C | D5100 Series | |||||
TE CONNECTIVITY | Each | 1+ $1,022.970 | Min: 40 / Mult: 20 | Differential | NPT Female | - | - | - | 1psi | - | 1/4" | - | Cable | 9V | 30V | Gas, Liquid | - | Analog | - | -40°C | 85°C | D5100 Series |