Inductive Proximity Sensors:

30 Products Found

Newark offers a wide range of inductive proximity sensors with detection ranges from 0.6mm to 30 m. They are available in different output options and configurations, such as PNP and N. 

An inductive proximity sensor is based on the change of induction due to the motion of a metallic object in a magnetic field. An inductive proximity sensor consists of oscillators, demodulators, and level and switching amplifiers. If a metallic object enters the electromagnetic field of the oscillator coil, eddy currents are induced in this coil, which changes the amplitude of the oscillation. The demodulator converts the change in the amplitude to a DC signal, causing the trigger stage to trip and the semiconductor outpage stage to switch.

Inductive proximity sensors detect ferrous and nonferrous metals such as copper, aluminum, and brass). They are used in electromagnetic clutches and valves, as actuators in machine tool carriage, pneumatic cylinders, etc. 

To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Sensor Type
Operating Temperature Max
Sensing Distance Nom
Supply Voltage Min
Supply Voltage Max
Sensor Output Type
Sensor Case / Package
Sensor Terminals
Sensor Body Material
IP Rating
Operating Temperature Min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
96F2204

RoHS

Each
1+
$152.770
10+
$140.540
25+
$135.970
Min: 1 / Mult: 1
Inductive Proximity Sensor
70°C
15mm
24VDC
240VDC
2-Wire, NO
Cylindrical M30 Thread
Cable
PPS (Polyphenylene Sulfide)
-
IP68
-25°C
-
12N1908

RoHS

Date/Lot Code

Each
1+
$469.800
Min: 1 / Mult: 1
Inductive Proximity Sensor
70°C
15mm
10VDC
300VDC
2-Wire, NO / NC
Module
Cable Gland
Plastic
-
IP67
-25°C
-
41M2171

RoHS

Date/Lot Code

Each
1+
$168.530
Min: 1 / Mult: 1
Inductive Proximity Sensor
70°C
15mm
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M30 Thread
M12 Connector
Brass
-
IP67
-25°C
-
89H6748

RoHS

Each
1+
$137.100
10+
$126.130
25+
$122.010
Min: 1 / Mult: 1
Inductive Proximity Sensor
70°C
15mm
24VDC
240VDC
2-Wire, NO
Cylindrical M30 Thread
Cable
Brass
-
IP68, IP69K
-25°C
-
89H6814

RoHS

Each
1+
$157.010
10+
$149.430
25+
$135.900
Min: 1 / Mult: 1
Inductive Proximity Sensor
70°C
15mm
12VDC
24VDC
3-Wire, PNP, NO
Module
4-Pin M12 Connector
PBT (Polybutylene Terephthalate)
-
IP67
-25°C
OsiSense XS Series
89H6754

RoHS

Each
1+
$142.830
10+
$131.390
25+
$127.110
Min: 1 / Mult: 1
Inductive Proximity Sensor
70°C
15mm
12VDC
48VDC
3-Wire, PNP, NO
Cylindrical M30 Thread
4-Pin M12 Connector
Brass
-
IP67, IP69K
-25°C
-
19X7176

RoHS

Each
1+
$157.900
5+
$157.900
10+
$157.900
25+
$157.900
Min: 1 / Mult: 1
Inductive Proximity Sensor
70°C
15mm
12VDC
48VDC
2-Wire, NO / NC
Module
Screw Clamp
PBT (Polybutylene Terephthalate)
-
IP65, IP67, IP69K
-25°C
-
20K4763

RoHS

Each
1+
$121.480
10+
$111.770
25+
$108.110
Min: 1 / Mult: 1
Inductive Proximity Sensor
70°C
15mm
12VDC
48VDC
3-Wire, PNP, NC
Cylindrical M30 Thread
Cable
Brass
-
IP68, IP69K
-25°C
-
64M3675

RoHS

Each
1+
$153.130
10+
$120.050
25+
$108.990
50+
$104.150
100+
$101.690
Min: 1 / Mult: 1
Inductive Proximity Sensor
70°C
15mm
12VDC
48VDC
3-Wire, PNP, NO
Cylindrical M30 Thread
Cable
Brass
-
IP68, IP69K
-40°C
OsiSense XS Series
99AK9842

RoHS

Each
1+
$74.200
5+
$71.360
10+
$69.940
Min: 1 / Mult: 1
Inductive Proximity Sensor
75°C
15mm
10VDC
30VDC
3-Wire, PNP, NC
Cylindrical M30 Thread
Cable
Brass
IP67
IP67
-25°C
IME Series
01AM4262

RoHS

Each
1+
$147.800
5+
$136.370
10+
$127.810
Min: 1 / Mult: 1
Inductive Proximity Sensor
100°C
15mm
10VDC
30VDC
2-Wire, NO
Cylindrical M30 Thread
Cable
Stainless Steel
IP68, IP69K
IP68, IP69K
-40°C
IMB Series
99AK9839

RoHS

Each
1+
$72.930
5+
$70.140
10+
$68.760
25+
$67.360
50+
$65.970
More Pricing...
Min: 1 / Mult: 1
Inductive Proximity Sensor
75°C
15mm
10VDC
30VDC
3-Wire, PNP, NC
Cylindrical M30 Thread
4 Pin M12 Connector
Brass
IP67
IP67
-25°C
IME Series
01AM4272

RoHS

Each
1+
$111.490
5+
$105.100
10+
$100.840
Min: 1 / Mult: 1
Inductive Proximity Sensor
100°C
15mm
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M30 Thread
4 Pin M12 Connector
Stainless Steel
IP68, IP69K
IP68, IP69K
-40°C
IMB Series
01AM4275

RoHS

Each
1+
$129.200
5+
$118.010
Min: 1 / Mult: 1
Inductive Proximity Sensor
100°C
15mm
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M30 Thread
Cable
Stainless Steel
IP68, IP69K
IP68, IP69K
-40°C
IMB Series
99AK9845

RoHS

Each
1+
$84.730
5+
$81.500
10+
$79.880
Min: 1 / Mult: 1
Inductive Proximity Sensor
75°C
15mm
10VDC
30VDC
4-Wire, Complementary PNP
Cylindrical M30 Thread
Cable
Brass
IP67
IP67
-25°C
IME Series
99AK9847

RoHS

Each
1+
$90.390
5+
$86.030
10+
$84.300
Min: 1 / Mult: 1
Inductive Proximity Sensor
75°C
15mm
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M30 Thread
Cable
Brass
IP67
IP67
-25°C
IME Series
01AM4270

RoHS

Each
1+
$146.140
5+
$136.300
10+
$129.260
Min: 1 / Mult: 1
Inductive Proximity Sensor
100°C
15mm
10VDC
30VDC
4-Wire, PNP
Cylindrical M30 Thread
Cable
Stainless Steel
IP68, IP69K
IP68, IP69K
-40°C
IMB Series
83AK2219
Each
1+
$126.720
5+
$124.320
10+
$121.950
25+
$119.550
50+
$117.160
Min: 1 / Mult: 1
Inductive Proximity Sensor
85°C
15mm
10VDC
30VDC
3-Wire, PNP, NO
Module
M12 Connector
PBT (Polybutylene Terephthalate)
IP67
IP67
-30°C
-
01AM4322

RoHS

Each
1+
$155.360
5+
$144.920
10+
$137.460
Min: 1 / Mult: 1
Inductive Proximity Sensor
100°C
15mm
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M30 Thread
4 Pin M12 Connector
Stainless Steel
IP68, IP69K
IP68, IP69K
-40°C
IMF Series
99AK9833

RoHS

Each
1+
$74.200
5+
$71.360
10+
$69.940
Min: 1 / Mult: 1
Inductive Proximity Sensor
75°C
15mm
10VDC
30VDC
3-Wire, NPN, NO
Cylindrical M30 Thread
Connector
Brass
IP67
IP67
-25°C
IME Series
83AK6809
Each
1+
$110.600
5+
$108.520
10+
$106.440
25+
$104.350
50+
$102.250
Min: 1 / Mult: 1
Inductive Proximity Sensor
85°C
15mm
10VDC
30VDC
3-Wire, PNP, NO
Module
M12 Connector
PBT (Polybutylene Terephthalate)
IP68
IP68
-30°C
-
85AK8388

RoHS

Each
1+
$76.670
5+
$75.220
10+
$73.770
25+
$72.320
50+
$70.870
More Pricing...
Min: 1 / Mult: 1
Inductive Proximity Sensor
70°C
15mm
10VDC
36VDC
3-Wire, PNP, NO
Cylindrical M30 Thread
4 Pin M12 Connector
Brass
IP67
IP67
-40°C
ICB Series
01AM8434

RoHS

Each
1+
$149.510
5+
$134.150
10+
$124.970
25+
$109.530
50+
$99.060
More Pricing...
Min: 1 / Mult: 1
Inductive Proximity Sensor
70°C
15mm
7.5VDC
25VDC
2-Wire, NAMUR, NC
Cylindrical M30 Thread
Cable
Brass
IP67
IP67
-20°C
IMN Series
48T4035

RoHS

Each
1+
$102.600
10+
$102.600
25+
$102.600
Min: 1 / Mult: 1
Inductive Proximity Sensor
70°C
15mm
24VDC
240VDC
2-Wire, NC
Cylindrical M30 Thread
Cable
Brass
-
IP68, IP69K
-25°C
-
81AC5038

RoHS

Date/Lot Code

Each
1+
$26.410
5+
$26.410
10+
$26.410
25+
$26.410
Min: 1 / Mult: 1
Inductive Proximity Sensor
70°C
15mm
10VDC
36VDC
3-Wire, Push Pull, NPN / PNP, NO / NC, IO-Link
Cylindrical M30 Thread
Cable
Brass
-
IP67
-25°C
ICB30 Series
1-25 of 30 items
of 2 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM