Inductive Proximity Sensors:

14 Products Found

Newark offers a wide range of inductive proximity sensors with detection ranges from 0.6mm to 30 m. They are available in different output options and configurations, such as PNP and N. 

An inductive proximity sensor is based on the change of induction due to the motion of a metallic object in a magnetic field. An inductive proximity sensor consists of oscillators, demodulators, and level and switching amplifiers. If a metallic object enters the electromagnetic field of the oscillator coil, eddy currents are induced in this coil, which changes the amplitude of the oscillation. The demodulator converts the change in the amplitude to a DC signal, causing the trigger stage to trip and the semiconductor outpage stage to switch.

Inductive proximity sensors detect ferrous and nonferrous metals such as copper, aluminum, and brass). They are used in electromagnetic clutches and valves, as actuators in machine tool carriage, pneumatic cylinders, etc. 

To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Sensor Type
Operating Temperature Max
Sensing Distance Nom
Supply Voltage Min
Supply Voltage Max
Sensor Output Type
Sensor Case / Package
Sensor Terminals
Sensor Body Material
IP Rating
Operating Temperature Min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
81AH8487

RoHS

Date/Lot Code

OMRON INDUSTRIAL AUTOMATION
Each
1+
$60.980
5+
$60.980
10+
$60.980
Min: 1 / Mult: 1
Inductive Proximity Sensor
85°C
20mm
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M30 Thread
Cable with Connector
Stainless Steel
-
IP67
0°C
E2EW Series
01AM8445

RoHS

Each
1+
$244.750
5+
$233.070
10+
$226.060
Min: 1 / Mult: 1
Inductive Proximity Sensor
80°C
20mm
20V
250V
2-Wire, NO / NC
Module
M20 Cable Gland
Plastic
IP65
IP65
-25°C
IQ Standard Series
99AK9808

RoHS

Each
1+
$113.100
5+
$106.600
Min: 1 / Mult: 1
Inductive Proximity Sensor
75°C
20mm
10VDC
30VDC
3-Wire, PNP, NC
Cylindrical M18 Thread
Connector
Brass
IP67
IP67
-25°C
IME Series
99AK9806

RoHS

Each
1+
$125.930
5+
$115.050
Min: 1 / Mult: 1
Inductive Proximity Sensor
25°C
20mm
10VDC
30VDC
3-Wire, NPN, NO
Cylindrical M18 Thread
Cable
Brass
IP67
IP67
75°C
IME Series
99AK9812

RoHS

Each
1+
$116.580
5+
$111.000
10+
$107.650
Min: 1 / Mult: 1
Inductive Proximity Sensor
75°C
20mm
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M18 Thread
Cable
Brass
IP67
IP67
-25°C
IME Series
01AM4324

RoHS

Each
1+
$162.630
5+
$143.930
Min: 1 / Mult: 1
Inductive Proximity Sensor
100°C
20mm
10VDC
30VDC
4-Wire, Complementary PNP
Cylindrical M30 Thread
4 Pin M12 Connector
Stainless Steel
IP68, IP69K
IP68, IP69K
-40°C
IMF Series
51AK3512

RoHS

Each
1+
$109.920
5+
$104.670
10+
$101.510
25+
$98.360
Min: 1 / Mult: 1
Inductive Proximity Sensor
75°C
20mm
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M18 Thread
4 Pin M12 Connector
Brass
IP67
IP67
-25°C
IME Series
01AM4280

RoHS

Each
1+
$153.580
5+
$135.750
Min: 1 / Mult: 1
Inductive Proximity Sensor
100°C
20mm
10VDC
30VDC
3-Wire, PNP, NC
Cylindrical M30 Thread
Cable
Stainless Steel
IP68, IP69K
IP68, IP69K
-40°C
IMB Series
99AK9862

RoHS

Each
1+
$129.580
5+
$123.390
10+
$119.670
25+
$115.960
Min: 1 / Mult: 1
Inductive Proximity Sensor
75°C
20mm
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M30 Thread
4 Pin M12 Connector
Brass
IP67
IP67
-25°C
IME Series
16B3755

RoHS

Each
1+
$151.230
10+
$139.130
25+
$134.580
Min: 1 / Mult: 1
Inductive Proximity Sensor
50°C
20mm
12VDC
24VDC
3-Wire, PNP, NO
Cylindrical M30 Thread
4-Pin M12 Connector
Brass
-
IP67, IP69K
-25°C
-
17AC8436

RoHS

Each
1+
$37.900
5+
$37.900
10+
$37.900
Min: 1 / Mult: 1
Inductive Proximity Sensor
70°C
20mm
12VDC
48VDC
2-Wire, NO
Module
4-Pin M12 Connector
PBT (Polybutylene Terephthalate)
-
IP65, IP67, IP69K
-25°C
XS Series
32AC7456

RoHS

Each
1+
$85.000
Min: 1 / Mult: 1
Inductive Proximity Sensor
85°C
20mm
10VDC
30VDC
4-Wire, Complementary PNP
Module
4 Pin M12 Connector
Plastic
IP67, IP68, IP69K
IP67, IP68, IP69K
-25°C
IQG Series
17AC8452

RoHS

Each
1+
$165.180
10+
$151.980
Min: 1 / Mult: 1
Inductive Proximity Sensor
70°C
20mm
12VDC
24VDC
3-Wire, PNP, NO / NC
Module
4-Pin M12 Connector
PBT (Polybutylene Terephthalate)
-
IP65, IP67, IP69K
-25°C
XS Series
99AK9811

RoHS

Each
1+
$129.530
5+
$118.310
Min: 1 / Mult: 1
Inductive Proximity Sensor
75°C
20mm
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M18 Thread
Cable
Brass
IP67
IP67
-25°C
IME Series
1-14 of 14 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM