Inductive Proximity Sensors:

5 Products Found

Newark offers a wide range of inductive proximity sensors with detection ranges from 0.6mm to 30 m. They are available in different output options and configurations, such as PNP and N. 

An inductive proximity sensor is based on the change of induction due to the motion of a metallic object in a magnetic field. An inductive proximity sensor consists of oscillators, demodulators, and level and switching amplifiers. If a metallic object enters the electromagnetic field of the oscillator coil, eddy currents are induced in this coil, which changes the amplitude of the oscillation. The demodulator converts the change in the amplitude to a DC signal, causing the trigger stage to trip and the semiconductor outpage stage to switch.

Inductive proximity sensors detect ferrous and nonferrous metals such as copper, aluminum, and brass). They are used in electromagnetic clutches and valves, as actuators in machine tool carriage, pneumatic cylinders, etc. 

To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Sensor Type
Operating Temperature Max
Sensing Distance Nom
Supply Voltage Min
Supply Voltage Max
Sensor Output Type
Sensor Case / Package
Sensor Terminals
Sensor Body Material
IP Rating
Operating Temperature Min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
62X8083

RoHS

Date/Lot Code

OMRON INDUSTRIAL AUTOMATION
Each
1+
$101.420
5+
$97.370
10+
$95.340
25+
$93.310
50+
$91.280
More Pricing...
Min: 1 / Mult: 1
Inductive Proximity Sensor
70°C
0.8mm
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M4 Thread
Cable
303 Stainless Steel
-
IP67
-25°C
E2E Series
25AM3596

RoHS

Each
1+
$189.610
5+
$184.670
10+
$181.060
25+
$177.820
50+
$174.890
Min: 1 / Mult: 1
Inductive Proximity Sensor
70°C
2mm
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M4 Thread
Cable
Stainless Steel
-
IP67
-25°C
E2E Series
01AM4397

RoHS

Each
1+
$239.040
5+
$228.140
10+
$221.590
25+
$215.050
Min: 1 / Mult: 1
Inductive Proximity Sensor
70°C
1mm
10VDC
30VDC
PNP / SPST-NO
Cylindrical M4 Thread
Cable
Stainless Steel
IP67
IP67
-25°C
IMM Series
01AM4345

RoHS

Each
1+
$143.200
5+
$135.250
10+
$131.270
Min: 1 / Mult: 1
Inductive Proximity Sensor
70°C
1mm
10VDC
30VDC
PNP / SPST-NO
Cylindrical M4 Thread
Cable
Stainless Steel
IP67
IP67
-25°C
IMM Series
01AM4391

RoHS

Each
1+
$209.240
5+
$199.750
10+
$194.070
Min: 1 / Mult: 1
Inductive Proximity Sensor
70°C
0.6mm
10VDC
30VDC
PNP / SPST-NC
Cylindrical M4 Thread
Cable
Stainless Steel
IP67
IP67
-25°C
IMM Series
1-5 of 5 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM