14mm Reed Proximity Sensors:

4 Products Found

Newark offers a wide variety of reed proximity sensors from leading manufacturers like STANDEX, Littelfuse, and Festo, with mounting options such as surface mount, through-hole, flange, and panel mount. These sensors are available with a wide sensing range from 3 mm to 140 mm and operating temperatures from -40°C to 150°C.

Reed proximity sensors consist of two ferromagnetic blades (reeds) housed in a hermetically sealed glass envelope but not in contact. When a magnet is brought near the reed switch, the two reeds adopt opposite magnetic polarities and are drawn together, closing the switch. When the magnetic field weakens or disappears, the reeds separate due to an elastic spring effect, reopening the switch.

Reed proximity sensors are widely used in various domestic and industrial/building automation applications. They can detect the drum position in washing machines, monitor the end position or movement of hydraulic/pneumatic cylinders, and sense the opening and closing of doors, gates, or windows.  To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

View
Buyer
Engineer
Manufacturer
Sensor Type
Sensing Distance Max
Sensor Mounting
Supply Current
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
39K2961

RoHS

Each
1+
$3.200
10+
$3.010
25+
$2.880
50+
$2.760
100+
$2.630
More Pricing...
Min: 1 / Mult: 1
Cylindrical Reed Sensor
14mm
Cable
500mA
-40°C
105°C
59025 Series
07WX4228

RoHS

Each
1+
$17.920
100+
$14.740
250+
$13.580
500+
$12.660
1000+
$11.900
Min: 1 / Mult: 1
Reed Switch
14mm
-
500mA
-
-
-
81AK1052

RoHS

Date/Lot Code

Each
1+
$8.970
25+
$7.140
100+
$6.480
250+
$6.170
500+
$5.870
More Pricing...
Min: 1 / Mult: 1
Miniature Reed Sensor
14mm
Flange
-
-40°C
105°C
59140 Series
86K8541

RoHS

Date/Lot Code

Each
1+
$1.830
25+
$1.480
100+
$1.340
250+
$1.270
500+
$1.200
More Pricing...
Min: 1 / Mult: 1
Cylindrical Reed Sensor
14mm
Cable
-
-40°C
105°C
59025 Series
1-4 of 4 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM