KEYSIGHT TECHNOLOGIES
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
                                                                                                  2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Sensor Development & Evaluation Kits
                                                                                                  Print Page

                                                                                                  TLE4973MS2GOTOBO1

                                                                                                  Evaluation Board, TLE4973-R025T5-S0010, Magnetic Current Sensor, W/MCU Board XMC1100/4200, Cable

                                                                                                  INFINEON
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  INFINEON TLE4973MS2GOTOBO1
                                                                                                  INFINEON TLE4973MS2GOTOBO1
                                                                                                  INFINEON TLE4973MS2GOTOBO1
                                                                                                  ManufacturerINFINEON
                                                                                                  Manufacturer Part NoTLE4973MS2GOTOBO1
                                                                                                  Newark Part No.20AM8199
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  5 In Stock

                                                                                                  Need more?

                                                                                                  2 Delivery in 1-3 Business Days(US stock)
                                                                                                  3 Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 6pm EST Standard Shipping
                                                                                                  QuantityPrice
                                                                                                  1+$46.470
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $46.47
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  INFINEON
                                                                                                  ManufacturerINFINEON
                                                                                                  Manufacturer Part NoTLE4973MS2GOTOBO1
                                                                                                  Newark Part No.20AM8199
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Board TypeEvaluation Board
                                                                                                  IC / Module UsedTLE4973-R025T5-S0010
                                                                                                  Application Sub TypeMagnetic Current Sensor
                                                                                                  Kit ContentsBrd TLE4973-R025T5-S0010, MCU Brd XMC1100/4200, Cable, Zip Lock Bag w/Scrw/PCB Edge Conn, Disclaimer
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  TLE4973MS2GOTOBO1 is a XENSIV™ current measurement evaluation tool capable to measure currents in one phase systems up to 25A. It is equipped with the TLE4973-R025T5-S0010, and offers EEPROM programmability features over DCDI interface. This board may be used together with the XENSIV™ current sensors MS2Go evaluation app available for download in Infineon Developer Centre portal. Suitable for auxiliary inverter, current sensing and coulomb counting, battery pack monitoring, battery disconnection, solid state circuit breaker, medium voltage drives, central inverter solutions applications.

                                                                                                  • Internal current rail sensors
                                                                                                  • Currents up to 25A
                                                                                                  • For evaluating one-phase systems
                                                                                                  • Easy to use & modular hardware
                                                                                                  • Programmable sensor settings
                                                                                                  • Graphical user interface at IDC
                                                                                                  • Pre-calibrated sensors
                                                                                                  • ATV qualified sensors AEC-Q100

                                                                                                  Contents

                                                                                                  Sensor board (equipped with M4 screw connectors for high current capabilities), MCU board equipped with XMC1100 as target microcontroller and XMC4200 as debugger microcontroller, Zip lock bag with 2xM4 screws and one PCB edge connector, Disclaimer for safety precautions.

                                                                                                  Technical Specifications

                                                                                                  Board Type

                                                                                                  Evaluation Board

                                                                                                  Application Sub Type

                                                                                                  Magnetic Current Sensor

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  IC / Module Used

                                                                                                  TLE4973-R025T5-S0010

                                                                                                  Kit Contents

                                                                                                  Brd TLE4973-R025T5-S0010, MCU Brd XMC1100/4200, Cable, Zip Lock Bag w/Scrw/PCB Edge Conn, Disclaimer

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  8 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate