Product Information
Product Overview
AS7421 EVALUATION KIT is a kit that enables users to perform own measurements with the 64-channel NIR spectrometer-on-chip. With the simple teaching methodology of the GUI it enables testing multiple applications such as: material or fabric identification, moisture-based measurements, as well as machine learning capabilities. Other customer sample applications are the measurement of brix and dry matter in fruits (sweetness, freshness) as well as quantification tasks such as cocoa content measurement in chocolate bars. The Kit comes with calibration tools and sample codes, to use in own application tests.
- AS7421 is a 64-ch near-infrared sensor for spectral identification and spectral footprint analysis
- Spectral response of the sensor is defined in the wavelengths from approximately 750nm to 1050nm
- AS7421 evaluation kit that comes with Windows-based client software (Graphical User Interface - GUI)
Contents
AS7421 sensor board, Unicom microcontroller board, USB stick, Ribbon cable 10 pole, Micro USB connector cable, Reference target.
Technical Specifications
Evaluation Kit
Spectral NIR Sensor
To Be Advised
AS7421
Eval Board AS7421, Unicom Board, Flex & micro USB to USB Cables, USB Flash Drive, Reference Target
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate