0.5°C IC Temperature Sensors:

3 Products Found
Our range of IC Temperature Sensors includes both analogue and digital types, with CMOS or TTL technology.An IC Temperature Sensor is a two terminal integrated circuit temperature transducer that produces an output proportional to absolute temperature. The sensor package is small with a low thermal mass and a fast response time. We offer sensing temperatures from -270°C to +1820°C. The solid state sensor output can be analogue or digital. Other outputs such as serial I2C are also available.The analogue IC solid state sensors provide an output as a voltage or current that is proportional to temperature without additional circuitry. The digital IC sensors provide an output that has been processed through an integral A-D converter and is ready for input into digital control and monitoring systems. The IC sensors do not require linearization or other circuitry. Some temp sensor ICs are used to process outputs from external thermocouple, RTD, or thermistor temperature measurement devices. The Microchip MCP960XL can be considered as a K type thermocouple IC because it converts EMF from K type thermocouples – as well as J,T,N, S,E,B, and R types - to degrees Celsius with integrated cold junction compensation.Applications for temperature ICs include monitoring and controlling temperatures on circuit boards, controlling CPU temperatures in computers, mobile phones and other telecommunications applications, and some industrial immersion applications.
Show More
View
Buyer
Engineer
Manufacturer
IC Output Type
Sensor Output Type
Sensing Accuracy Range
Accuracy
Sensing Temperature Min
Measured Temperature Min
Sensing Temperature Max
Measured Temperature Max
Sensor Case Style
Sensor Case / Package
No. of Pins
Supply Voltage Min
Supply Voltage Max
No. of Channels
Resolution
Output Interface
Operating Temperature Min
Operating Temperature Max
MSL
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
60AK6708

RoHS

Each
1+
$34.330
5+
$31.500
10+
$30.450
25+
$29.190
50+
$28.330
More Pricing...
Min: 1 / Mult: 1
Current
Analogue
± 0.3°C
0.5°C
± 0.3°C
-45°C
-25°C
125°C
105°C
TO-92
TO-92
3Pins
4V
30V
-
-
-
-25°C
105°C
MSL 1 - Unlimited
73Y3360

RoHS

Date/Lot Code

Each
1+
$8.110
10+
$6.280
25+
$5.480
50+
$5.450
120+
$5.420
More Pricing...
Min: 1 / Mult: 1
Digital
Digital
± 0.5°C
0.5°C
± 0.5°C
-40°C
-40°C
125°C
125°C
TQFN
TQFN-EP
20Pins
3V
3.6V
1Channels
15 bits
SPI
-40°C
125°C
-
51AK7690

RoHS

Date/Lot Code

Each
1+
$13.400
10+
$11.710
25+
$11.160
50+
$10.770
100+
$10.420
More Pricing...
Min: 1 / Mult: 1
Voltage
Analogue
± 0.3°C
0.5°C
± 0.3°C
0°C
-
70°C
-
NDIP
DIP
8Pins
4V
36V
1Channels
-
-
0°C
70°C
MSL 1 - Unlimited
1-3 of 3 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM