-210°C IC Temperature Sensors:

14 Products Found
Our range of IC Temperature Sensors includes both analogue and digital types, with CMOS or TTL technology.An IC Temperature Sensor is a two terminal integrated circuit temperature transducer that produces an output proportional to absolute temperature. The sensor package is small with a low thermal mass and a fast response time. We offer sensing temperatures from -270°C to +1820°C. The solid state sensor output can be analogue or digital. Other outputs such as serial I2C are also available.The analogue IC solid state sensors provide an output as a voltage or current that is proportional to temperature without additional circuitry. The digital IC sensors provide an output that has been processed through an integral A-D converter and is ready for input into digital control and monitoring systems. The IC sensors do not require linearization or other circuitry. Some temp sensor ICs are used to process outputs from external thermocouple, RTD, or thermistor temperature measurement devices. The Microchip MCP960XL can be considered as a K type thermocouple IC because it converts EMF from K type thermocouples – as well as J,T,N, S,E,B, and R types - to degrees Celsius with integrated cold junction compensation.Applications for temperature ICs include monitoring and controlling temperatures on circuit boards, controlling CPU temperatures in computers, mobile phones and other telecommunications applications, and some industrial immersion applications.
Show More
View
Buyer
Engineer
Manufacturer
IC Output Type
Sensor Output Type
Sensing Accuracy Range
Accuracy
Sensing Temperature Min
Measured Temperature Min
Sensing Temperature Max
Measured Temperature Max
Sensor Case Style
Sensor Case / Package
No. of Pins
Supply Voltage Min
Supply Voltage Max
No. of Channels
Resolution
Output Interface
Operating Temperature Min
Operating Temperature Max
MSL
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
73Y3359

RoHS

Date/Lot Code

Each
1+
$11.840
10+
$9.270
25+
$8.820
50+
$8.390
192+
$7.940
More Pricing...
Min: 1 / Mult: 1
Digital
Digital
± 2°C
± 0.7°C
-
-55°C
-210°C
125°C
1800°C
TSSOP
TSSOP
14Pins
3V
3.6V
1Channels
19 bits
SPI
-55°C
125°C
MSL 1 - Unlimited
50AK2747

RoHS

Each
1+
$54.330
5+
$47.670
10+
$41.030
25+
$40.220
Min: 1 / Mult: 1
Digital
Digital
± 0.1°C
± 0.1°C
± 0.1°C
-265°C
-210°C
1820°C
1820°C
LQFP
LQFP
48Pins
2.85V
5.25V
20Channels
24 bits
SPI
-40°C
125°C
MSL 3 - 168 hours
86AK8458

RoHS

Date/Lot Code

Each
1+
$47.660
5+
$41.670
10+
$35.690
25+
$34.160
Min: 1 / Mult: 1
Digital
Digital
± 0.1°C
± 0.1°C
± 0.1°C
-265°C
-210°C
1800°C
1820°C
LQFP
LQFP
48Pins
2.85V
5.25V
10Channels
24 bits
SPI
-40°C
125°C
-
51AK6731

RoHS

Date/Lot Code

Each
1+
$48.550
5+
$42.480
10+
$36.390
25+
$34.960
Min: 1 / Mult: 1
Digital
Digital
± 0.1°C
± 0.1°C
± 0.1°C
-265°C
-210°C
1820°C
1820°C
LQFP
LQFP
48Pins
2.85V
5.25V
20Channels
24 bits
SPI
-40°C
85°C
MSL 3 - 168 hours
50AK2748

RoHS

Date/Lot Code

Each
1+
$38.320
5+
$35.360
10+
$34.490
25+
$33.430
Min: 1 / Mult: 1
Digital
Digital
± 0.1°C
± 0.1°C
± 0.1°C
-265°C
-210°C
1820°C
1820°C
LQFP
LQFP
48Pins
2.85V
5.25V
20Channels
24 bits
SPI
0°C
70°C
MSL 3 - 168 hours
50AK2750

RoHS

Date/Lot Code

Each
1+
$38.170
5+
$33.180
10+
$28.180
25+
$25.880
50+
$25.850
More Pricing...
Min: 1 / Mult: 1
Digital
Digital
± 0.1°C
± 0.1°C
± 0.1°C
-265°C
-210°C
1820°C
1820°C
LQFP
LQFP
48Pins
2.85V
5.25V
10Channels
24 bits
SPI
0°C
70°C
MSL 3 - 168 hours
50AK2749

RoHS

Date/Lot Code

Each
1+
$58.610
5+
$58.590
10+
$44.480
25+
$44.200
Min: 1 / Mult: 1
Digital
Digital
± 0.1°C
± 0.1°C
± 0.1°C
-265°C
-210°C
1820°C
1820°C
LQFP
LQFP
48Pins
2.85V
5.25V
20Channels
24 bits
SPI
-40°C
125°C
MSL 3 - 168 hours
51AK6730

RoHS

Date/Lot Code

Each
1+
$43.430
5+
$37.880
10+
$32.320
25+
$30.440
Min: 1 / Mult: 1
Digital
Digital
± 0.1°C
± 0.1°C
± 0.1°C
-265°C
-210°C
1820°C
1820°C
LQFP
LQFP
48Pins
2.85V
5.25V
20Channels
24 bits
SPI
0°C
70°C
MSL 3 - 168 hours
86AK8460

RoHS

Date/Lot Code

Each
1+
$42.630
5+
$42.620
10+
$31.690
25+
$29.740
50+
$29.710
More Pricing...
Min: 1 / Mult: 1
Digital
Digital
± 0.1°C
± 0.1°C
± 0.1°C
-40°C
-210°C
85°C
1820°C
LQFP
LQFP
48Pins
2.85V
5.25V
10Channels
24 bits
SPI
-40°C
85°C
-
51AC9173

RoHS

Date/Lot Code

Each
1+
$48.860
5+
$47.230
10+
$45.580
25+
$45.040
Min: 1 / Mult: 1
-
Digital
-
± 0.1°C
-
-
-210°C
-
1820°C
LQFP
LQFP
48Pins
2.85V
5.25V
20Channels
24 bits
SPI
-40°C
85°C
-
86AK8456

RoHS

Date/Lot Code

Each
1+
$41.140
5+
$35.830
10+
$30.510
25+
$28.430
Min: 1 / Mult: 1
Digital
Digital
± 0.1°C
± 0.1°C
± 0.1°C
0°C
-210°C
70°C
1820°C
LQFP
LQFP
48Pins
2.85V
5.25V
10Channels
24 bits
SPI
0°C
70°C
-
86AK8457

RoHS

Date/Lot Code

Each
1+
$44.550
5+
$44.530
10+
$38.690
25+
$37.560
Min: 1 / Mult: 1
Digital
Digital
± 0.1°C
± 0.1°C
± 0.1°C
-265°C
-210°C
1800°C
1820°C
LQFP
LQFP
48Pins
2.85V
5.25V
10Channels
24 bits
SPI
-40°C
125°C
-
50AK4280

RoHS

Date/Lot Code

Each
1+
$48.280
5+
$44.470
10+
$43.050
25+
$41.350
50+
$41.340
More Pricing...
Min: 1 / Mult: 1
Digital
Digital
± 0.1°C
± 0.1°C
± 0.1°C
-40°C
-210°C
85°C
1820°C
BGA
BGA
66Pins
4.5V
5.5V
10Channels
24 bits
SPI
-40°C
85°C
MSL 4 - 72 hours
86AK8459

RoHS

Date/Lot Code

Each
1+
$39.080
5+
$35.860
10+
$33.850
Min: 1 / Mult: 1
Digital
Digital
± 0.1°C
± 0.1°C
± 0.1°C
-40°C
-210°C
85°C
1820°C
LQFP
LQFP
48Pins
2.85V
5.25V
10Channels
24 bits
SPI
-40°C
85°C
-
1-14 of 14 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM