RTD Temperature Sensors (RTDs):

8 Products Found

At Newark, we offer a wide range of high-performance RTD (Resistance Temperature Detector) sensors, engineered for precise and reliable temperature measurement in diverse applications. Our selection includes various types and configurations to meet the needs of industries such as automotive, industrial control, HVAC, and scientific research.

RTD sensors operate by utilizing a resistive element that changes its resistance in response to temperature variations, delivering accurate and stable temperature readings. With their excellent accuracy, repeatability, and reliability, RTDs are ideal for applications requiring precise temperature monitoring and control.

Available in multiple resistance values, temperature ranges, and tolerance options, our RTD sensors are designed to support a variety of temperature sensing applications. They are built to withstand challenging environments, providing consistent performance and durability in process control, equipment monitoring, and environmental temperature measurement.

Show More
View
Buyer
Engineer
Manufacturer
RTD Type
Length
RTD Accuracy
External Diameter
Measured Temperature Min
Probe Body Material
Measured Temperature Max
Resistance @ 0°C
RTD Element Material
Probe Material
Probe Diameter
Probe Length
Cable Length - Metric
Cable Length - Imperial
Cable Termination
Wire Configuration
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
21AJ9778

RoHS

Each
1+
$85.220
Min: 1 / Mult: 1
Probe
50.8mm
Class A
3.175mm
-50°C
Stainless Steel
250°C
-
-
316 Stainless Steel
3.17mm
50.8mm
1.01m
40"
Wire Leaded
-
PR-10 Series
33AJ1300

RoHS

Each
1+
$111.360
Min: 1 / Mult: 1
Probe
-
Class A
-
-50°C
-
450°C
100ohm
-
316 Stainless Steel
4.74mm
50.8mm
1.01m
40"
Wire Leaded
-
PR-10 Series
30AC7776

RoHS

Each
1+
$139.250
Min: 1 / Mult: 1
Probe
-
Class B
-
-50°C
-
260°C
100ohm
Platinum
304 Stainless Steel
4.74mm
50.8mm
1.52m
60"
Spade Lugs
-
CFTF Series
42AM4955
Each
Pricing is unavailable. Please contact customer services.
Probe with Leads
-
Class A
-
-50°C
-
250°C
100ohm
-
316 Stainless Steel
4.76mm
50.8mm
1.01m
40"
Wire Leaded
3-Wire
PR-10-Series
43AK6145

RoHS

Each
1+
$175.590
Min: 1 / Mult: 1
Probe
-
Class A
-
-200°C
-
600°C
100ohm
-
316 Stainless Steel
6.35mm
50.8mm
1.01m
40"
Wire Leaded
-
PR-10 Series
33AJ1299

RoHS

Each
1+
$96.010
Min: 1 / Mult: 1
Probe
-
Class A
-
-50°C
-
450°C
100ohm
-
316 Stainless Steel
3.17mm
50.8mm
1.01m
40"
Wire Leaded
-
PR-10 Series
27AJ3492

RoHS

Each
1+
$86.340
Min: 1 / Mult: 1
Probe
-
Class A
-
-200°C
-
600°C
100ohm
-
316 Stainless Steel
6.35mm
50.8mm
1.01m
40"
Wire Leaded
-
PR-10-Series
18AM4696

RoHS

Each
1+
$242.720
Min: 1 / Mult: 1
Component with Leads
-
Class B
-
-198°C
-
150°C
1kohm
Platinum
316 Stainless Steel
-
50.8mm
9.15m
30ft
Wire Leaded
3-Wire
Freezer A Series
1-8 of 8 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM