RTD Temperature Sensors (RTDs):

3 Products Found

At Newark, we offer a wide range of high-performance RTD (Resistance Temperature Detector) sensors, engineered for precise and reliable temperature measurement in diverse applications. Our selection includes various types and configurations to meet the needs of industries such as automotive, industrial control, HVAC, and scientific research.

RTD sensors operate by utilizing a resistive element that changes its resistance in response to temperature variations, delivering accurate and stable temperature readings. With their excellent accuracy, repeatability, and reliability, RTDs are ideal for applications requiring precise temperature monitoring and control.

Available in multiple resistance values, temperature ranges, and tolerance options, our RTD sensors are designed to support a variety of temperature sensing applications. They are built to withstand challenging environments, providing consistent performance and durability in process control, equipment monitoring, and environmental temperature measurement.

Show More
View
Buyer
Engineer
Manufacturer
RTD Type
RTD Accuracy
Measured Temperature Min
Measured Temperature Max
Resistance @ 0°C
RTD Element Material
Probe Material
Probe Length
Cable Length - Metric
Cable Length - Imperial
Cable Termination
Wire Configuration
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
38AJ5500
Each
1+
$188.700
Min: 1 / Mult: 1
Probe with Leads
Class A
-60°C
230°C
100ohm
Platinum
Aluminum
14.22mm
1.83m
6ft
Stripped Leads
3-Wire
RTD-831 Series
65AK5349

RoHS

Each
1+
$157.330
Min: 1 / Mult: 1
Probe with Leads
Class A
-60°C
230°C
100ohm
Platinum
Aluminum
14.29mm
1m
3.3ft
Miniature Connector
3-Wire
RTD-831-Series
42AM4962

RoHS

Each
Pricing is unavailable. Please contact customer services.
Probe with Leads
Class A
-60°C
450°C
100ohm
Platinum
Aluminum
14.29mm
1m
3.3ft
Miniature Connector
3-Wire
RTD-831 Series
1-3 of 3 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM