RTD Temperature Sensors (RTDs):
2,772 Products FoundFind a huge range of RTD Temperature Sensors (RTDs) at Newark Electronics Mexico. We stock a large selection of RTD Temperature Sensors (RTDs), including new and most popular products from the world's top manufacturers including: Omega, ACI, Labfacility, Multicomp Pro & Yageo Nexensos
View
Buyer
Engineer
Manufacturer
Thermocouple Type
Thermometer Type
RTD Type
Length
External Diameter
RTD Accuracy
Probe Body Material
Measured Temperature Min
Sensor Body Material
Measured Temperature Max
Resistance @ 0°C
Lead Length - Imperial
RTD Element Material
Lead Length - Metric
Probe Material
Probe Length - Imperial
Probe Diameter
Probe Length - Metric
Probe Length
Probe Diameter - Imperial
Cable Length - Metric
Probe Diameter - Metric
Cable Length - Imperial
Cable Termination
Wire Termination
Wire Configuration
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
LABFACILITY | Each | 1+ $68.300 10+ $61.600 25+ $59.970 50+ $56.890 100+ $53.450 More Pricing... | - | - | Probe with Leads | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Wire Leaded | - | - | - | |||||
Each | 1+ $159.440 5+ $155.240 10+ $149.870 25+ $147.650 50+ $146.620 More Pricing... | - | - | Component with Leads | - | - | - | - | -70°C | - | 260°C | 100ohm | - | Platinum | - | - | - | - | - | - | - | 305mm | - | 12" | Wire Leaded | - | 2-Wire | HEL-700 Series | ||||||
LABFACILITY | Each | 1+ $73.390 10+ $66.180 25+ $64.430 50+ $61.130 100+ $57.430 More Pricing... | - | - | Component with Leads | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ $65.260 5+ $54.760 10+ $49.580 25+ $46.740 50+ $46.550 More Pricing... | - | - | Component with Leads | - | - | - | - | -70°C | - | 260°C | 1kohm | - | Platinum | - | - | - | - | - | - | - | 305mm | - | 12" | Wire Leaded | - | 2-Wire | - | ||||||
Each | 1+ $80.580 5+ $77.940 10+ $75.570 25+ $72.770 50+ $70.840 More Pricing... | - | - | Component with Leads | - | - | - | - | -70°C | - | 260°C | 100ohm | - | Platinum | - | - | - | - | - | - | - | 305mm | - | 12" | Wire Leaded | - | 2-Wire | - | ||||||
LABFACILITY | Each | 1+ $9.720 10+ $9.120 25+ $8.440 50+ $7.770 100+ $7.120 More Pricing... | - | - | Component with Leads | - | - | Class B | - | -50°C | - | 500°C | 1kohm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
IST INNOVATIVE SENSOR TECHNOLOGY | Each | 1+ $5.930 10+ $5.730 25+ $5.550 50+ $5.170 100+ $4.760 More Pricing... | - | - | Component with Leads | - | - | - | - | -200°C | - | 300°C | 100ohm | - | Platinum | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
IST INNOVATIVE SENSOR TECHNOLOGY | Each | 1+ $3.940 10+ $3.810 25+ $3.690 50+ $3.440 100+ $3.160 More Pricing... | - | - | Component with Leads | - | - | - | - | -200°C | - | 600°C | 1kohm | - | Platinum | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
IST INNOVATIVE SENSOR TECHNOLOGY | Each | 1+ $5.040 10+ $4.870 25+ $4.720 50+ $4.400 100+ $4.060 More Pricing... | - | - | Component with Leads | - | - | - | - | -200°C | - | 300°C | 100ohm | - | Platinum | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
IST INNOVATIVE SENSOR TECHNOLOGY | Each | 1+ $20.740 10+ $18.520 25+ $17.800 50+ $17.300 100+ $16.850 More Pricing... | - | - | Component with Leads | - | - | - | - | -50°C | - | 200°C | 100ohm | - | Platinum | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
LABFACILITY | Each | 1+ $72.170 10+ $66.270 25+ $65.430 50+ $63.930 100+ $60.050 More Pricing... | - | - | Probe with Leads | - | - | Class B | - | -50°C | - | 250°C | 100ohm | - | Platinum | - | Stainless Steel | - | 3mm | - | 250mm | - | 1m | - | 3.28ft | Wire Leaded | - | 4-Wire | - | |||||
IST INNOVATIVE SENSOR TECHNOLOGY | Each | 1+ $12.550 10+ $11.760 25+ $10.890 50+ $10.030 100+ $9.190 More Pricing... | - | - | Component with Leads | - | - | - | - | -200°C | - | 600°C | 1kohm | - | Platinum | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
IST INNOVATIVE SENSOR TECHNOLOGY | Each | 1+ $5.320 10+ $5.140 25+ $4.990 50+ $4.640 100+ $4.280 More Pricing... | - | - | Component with Leads | - | - | - | - | -200°C | - | 600°C | 1kohm | - | Platinum | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
IST INNOVATIVE SENSOR TECHNOLOGY | Each | 1+ $9.200 10+ $8.880 25+ $8.620 50+ $8.020 100+ $7.400 More Pricing... | - | - | Component with Leads | - | - | - | - | -200°C | - | 600°C | 1kohm | - | Platinum | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
LABFACILITY | Each | 1+ $30.320 10+ $27.340 25+ $26.620 50+ $25.260 100+ $23.730 More Pricing... | - | - | Component with Leads | - | - | Class B | - | -200°C | - | 650°C | 100ohm | - | - | - | - | - | - | - | 25mm | - | - | - | - | - | - | - | - | |||||
Each | 1+ $42.700 10+ $38.510 25+ $37.490 50+ $35.560 100+ $33.410 More Pricing... | - | - | Probe with Leads | - | - | Class B | - | - | - | - | 100ohm | - | - | - | - | - | 5mm | - | 35mm | - | 450mm | - | 17.71" | Wire Leaded | Bare Wire | - | - | ||||||
Each | 1+ $85.690 5+ $79.360 10+ $77.000 25+ $76.840 50+ $74.610 More Pricing... | - | - | Component with Leads | - | - | - | - | -70°C | - | 260°C | 1kohm | - | Platinum | - | - | - | - | - | - | - | 305mm | - | 12" | Wire Leaded | - | 2-Wire | HRTS Series | ||||||
LABFACILITY | Each | 1+ $60.970 10+ $54.980 25+ $53.530 50+ $50.780 100+ $47.710 More Pricing... | - | - | Probe with Leads | - | - | Class B | - | -50°C | - | 200°C | 100ohm | - | Platinum | - | 316 Stainless Steel | - | 3mm | - | 25mm | - | 1m | - | 3.3ft | - | Bare Wire | 4-Wire | - | |||||
Each | 1+ $139.820 | - | - | Probe | - | - | Class A | - | -60°C | - | 250°C | 100ohm | - | Platinum | - | Nickel Plated Copper | - | - | - | - | - | 3.04m | - | 120" | Stripped Leads | - | - | HSRTD Series | ||||||
Each | 1+ $148.100 | - | - | Probe | - | - | Class A | - | -60°C | - | 250°C | 100ohm | - | Platinum | - | Nickel Plated Copper | - | - | - | - | - | 1.01m | - | 40" | Stripped Leads | - | - | HSRTD Series | ||||||
Each | 1+ $120.720 | - | - | Probe | - | - | Class A | - | -60°C | - | 250°C | 100ohm | - | Platinum | - | Nickel Plated Copper | - | - | - | - | - | 2.03m | - | 80" | Stripped Leads | - | - | HSRTD Series | ||||||
Each | 1+ $163.660 | - | - | Probe | - | - | - | - | 0°C | - | 100°C | 2.252kohm | - | Platinum | - | - | - | - | - | - | - | 3m | - | 120" | Phone Plug | - | - | OMDC-PU-E Series | ||||||
Each | 1+ $86.990 | - | - | Probe | - | - | Class A | - | -30°C | - | 350°C | 100ohm | - | Platinum | - | 316 Stainless Steel | - | 3.17mm | - | 6" | - | - | - | - | - | - | - | PR-22 Series | ||||||
Each | 1+ $239.900 | - | - | Probe | - | - | Class A | - | 0°C | - | 200°C | 100ohm | - | Platinum | - | - | - | - | - | - | - | 1m | - | 3.28ft | Wire Leaded | - | 4-Wire | PRMAG Series | ||||||
Each | 1+ $189.500 | - | - | Probe with Leads | - | - | Class A | - | - | - | 230°C | 100ohm | - | Platinum | - | Stainless Steel | - | 6mm | - | 12.7mm | - | 1.83m | - | 6ft | MTP Connector | - | 3-Wire | RTD-NPT Series | ||||||