Thermocouple wire is used to measure temperature and consists of two different conductors that contact each other at one or more spots. Different thermocouple types use different mixtures of metal in the wire. Newark offers a wide variety of thermocouple wire from leading brands such as Alpha Wire and Newport Electronics.
30.5m Thermocouple Wire:
10 Products FoundView
Buyer
Engineer
Manufacturer
Thermocouple Wire Type
Length - Imperial
Length - Metric
No. of Max Strands x Strand Size
Wire Gauge
Conductor Type
Color Code Standard
Insulation
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Spool of 100 | 1+ $202.420 | Min: 1 / Mult: 1 | J | 100ft | 30.5m | Solid | 20AWG | Solid | ANSI | PFA | 0°C | 260°C | - | |||||
Spool of 100 | 1+ $230.440 | Min: 1 / Mult: 1 | T | 100ft | 30.5m | Solid | 36AWG | Solid | ANSI | PFA | -200°C | 150°C | - | |||||
Spool of 100 | 1+ $154.120 | Min: 1 / Mult: 1 | T | 100ft | 30.5m | Solid | 24AWG | Solid | ANSI | PFA | -200°C | 200°C | - | |||||
Spool of 100 | 1+ $266.270 | Min: 1 / Mult: 1 | RTD | 100ft | 30.5m | 7 x 34AWG | 26AWG | Stranded | ANSI | PFA | 0°C | 260°C | - | |||||
Spool of 100 | 1+ $241.410 | Min: 1 / Mult: 1 | J | 100ft | 30.5m | Solid | 20AWG | Solid | ANSI | PFA | 0°C | 260°C | - | |||||
Spool of 100 | 1+ $184.570 | Min: 1 / Mult: 1 | T | 100ft | 30.5m | Solid | 20AWG | Solid | ANSI | FEP (Fluorinated Ethylene Propylene) | 0°C | 200°C | FF-T Series | |||||
Spool of 100 | 1+ $91.930 | Min: 1 / Mult: 1 | TX | 100ft | 30.5m | Solid | 20AWG | Solid | ANSI | PVC (Polyvinylchloride) | -24°C | 100°C | - | |||||
Spool of 100 | 1+ $779.690 | Min: 1 / Mult: 1 | KX | 100ft | 30.5m | Solid | 16AWG | Solid | ANSI | FEP (Fluorinated Ethylene Propylene) | 0°C | 200°C | - | |||||
27AM3031 | Spool of 100 | 1+ $71.330 | Min: 1 / Mult: 1 | K | 100ft | 30.5m | - | - | Solid | ANSI | PFA | 0°C | 500°C | TF Series | ||||
27AM3148 | Spool of 100 | Pricing is unavailable. Please contact customer services. | T | 100ft | 30.5m | - | 16AWG | Solid | ANSI | PFA | 0°C | 100°C | - | |||||