Temperature sensing and control is a critical requirement in applications like furnaces, boilers, HVAC and in industrial processes like chemical, petrochemical, oil & gas, and food processing/manufacturing.

Thermocouples are widely used in these applications for temperature sensing. They work on the principle of Seebeck effect, where two different metal wires are joined together, and this junction generates a voltage proportional to the temperature. The most common thermocouple types or thermocouple calibrations available are B, E, J, K, N, R, S, T & C. Each of these types have a specified temperature range in which they can be used. Thermocouples are available in various form factors like immersion probes, surface probes, air probes, bulkhead probes etc. Thermocouple wires, thermocouple extension wires and thermocouple connectors are important accessories that are used along with thermocouples.

Thermocouple wires are used to connect the sensor to the measuring instrument or temperature controller/transmitter. Thermocouple extension wires are used to extend the distance between the sensor and the measuring instrument or controller/transmitter. Thermocouple connectors are used to provide a secure and reliable connection between the thermocouple wires/extension wires and the measuring instruments. Thermocouple connectors are available in standard and miniature versions with 2-terminal connectors being the most used.

Application temperature, degree of accuracy in measurement, resistance to harsh environments, thermocouple wires, thermocouple extension wires and thermocouple connectors are the key factors based on which a thermocouple type is selected.

Show More
View
Buyer
Engineer
Manufacturer
Thermocouple Type
Length
External Diameter
Measured Temperature Min
Probe Body Material
Measured Temperature Max
Sensor Body Material
Probe Length - Imperial
Probe Length - Metric
Probe Diameter - Imperial
Probe Diameter - Metric
Thermocouple Termination
Thermocouple Wire Standard
Thermocouple Shielding
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
30AC7968

RoHS

Date/Lot Code

Each
1+
$91.150
Min: 1 / Mult: 1
K
300mm
3mm
0°C
Stainless Steel
510°C
304 Stainless Steel
12"
305mm
0.125"
3.175mm
Miniature Connector
ANSI
Unshielded
HSS Series
30AC7954

RoHS

Each
1+
$87.180
Min: 1 / Mult: 1
-
300mm
3mm
-
Stainless Steel
-
-
-
-
-
-
-
-
-
ICSS Series
30AC7765

RoHS

Each
1+
$82.560
Min: 1 / Mult: 1
-
150mm
3mm
-
Nickel Chromium
-
-
-
-
-
-
-
-
-
CAIN Series
30AC7764

RoHS

Each
1+
$82.560
Min: 1 / Mult: 1
K
300mm
3mm
0°C
Nickel Chromium
1070°C
Inconel
12"
305mm
0.125"
3.175mm
Standard Connector
ANSI
Unshielded
CAIN Series
30AC7846

RoHS

Each
1+
$79.560
Min: 1 / Mult: 1
T
300mm
3mm
0°C
Stainless Steel
315°C
304 Stainless Steel
12"
305mm
0.125"
3.175mm
Standard Connector
ANSI
Unshielded
CPSS Series
1-5 of 5 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM