Temperature sensing and control is a critical requirement in applications like furnaces, boilers, HVAC and in industrial processes like chemical, petrochemical, oil & gas, and food processing/manufacturing.

Thermocouples are widely used in these applications for temperature sensing. They work on the principle of Seebeck effect, where two different metal wires are joined together, and this junction generates a voltage proportional to the temperature. The most common thermocouple types or thermocouple calibrations available are B, E, J, K, N, R, S, T & C. Each of these types have a specified temperature range in which they can be used. Thermocouples are available in various form factors like immersion probes, surface probes, air probes, bulkhead probes etc. Thermocouple wires, thermocouple extension wires and thermocouple connectors are important accessories that are used along with thermocouples.

Thermocouple wires are used to connect the sensor to the measuring instrument or temperature controller/transmitter. Thermocouple extension wires are used to extend the distance between the sensor and the measuring instrument or controller/transmitter. Thermocouple connectors are used to provide a secure and reliable connection between the thermocouple wires/extension wires and the measuring instruments. Thermocouple connectors are available in standard and miniature versions with 2-terminal connectors being the most used.

Application temperature, degree of accuracy in measurement, resistance to harsh environments, thermocouple wires, thermocouple extension wires and thermocouple connectors are the key factors based on which a thermocouple type is selected.

Show More
View
Buyer
Engineer
Manufacturer
Thermocouple Type
Measured Temperature Min
Measured Temperature Max
Sensor Body Material
Lead Length - Imperial
Lead Length - Metric
Probe Length - Imperial
Probe Length - Metric
Probe Diameter - Imperial
Probe Diameter - Metric
Insulation
Thermocouple Termination
Thermocouple Wire Standard
Thermocouple Shielding
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
07AM9903

RoHS

Each
1+
$72.080
Min: 1 / Mult: 1
J
0°C
440°C
Inconel
40"
1.02m
12"
304.8mm
0.062"
1.58mm
PFA
Stripped Leads
ANSI
Shielded
-
07AM9502

RoHS

Each
1+
$79.490
Min: 1 / Mult: 1
J
0°C
440°C
Inconel
-
-
18"
457.2mm
0.062"
1.5mm
-
Standard Connector
ANSI
Shielded
-
07AM9904

RoHS

Each
1+
$70.660
Min: 1 / Mult: 1
J
0°C
440°C
Inconel
40"
1.02m
18"
457.2mm
0.062"
1.58mm
PFA
Stripped Leads
ANSI
Shielded
-
07AM9905

RoHS

Each
1+
$72.990
Min: 1 / Mult: 1
J
0°C
440°C
Inconel
40"
1.02m
24"
609.6mm
0.062"
1.58mm
PFA
Stripped Leads
ANSI
Shielded
-
07AM9501

RoHS

Each
1+
$183.990
Min: 1 / Mult: 1
J
0°C
440°C
Inconel
-
-
12"
304.8mm
0.062"
1.58mm
-
Standard Connector
ANSI
Shielded
-
07AM9508

RoHS

Each
1+
$104.820
Min: 1 / Mult: 1
J
0°C
440°C
Stainless Steel
-
-
11.81"
300mm
0.06"
1.5mm
-
Standard Connector
IEC
Shielded
ICSS Series
07AM9499

RoHS

Each
1+
$125.540
Min: 1 / Mult: 1
J
0°C
440°C
Inconel
-
-
11.82"
300mm
0.06"
1.5mm
-
Standard Connector
IEC
Shielded
-
07AM9894

RoHS

Each
1+
$67.970
Min: 1 / Mult: 1
J
0°C
440°C
Inconel
-
-
8"
203.2mm
0.062"
1.58mm
-
Standard Connector
ANSI
Shielded
-
07AM9870

RoHS

Each
1+
$91.470
Min: 1 / Mult: 1
J
0°C
440°C
Stainless Steel
60"
1.5m
6"
152.4mm
0.062"
1.59mm
-
-
-
-
JHSS Series
07AM9506

RoHS

Each
1+
$86.620
Min: 1 / Mult: 1
J
0°C
440°C
-
-
-
11.81"
300mm
0.06"
1.5mm
-
Standard Connector
IEC
Shielded
ICSS Series
07AM9911

RoHS

Each
1+
$70.660
Min: 1 / Mult: 1
J
0°C
440°C
Stainless Steel
40"
1.02m
18"
457.2mm
0.062"
1.58mm
PFA
Stripped Leads
ANSI
Shielded
-
07AM9879

RoHS

Each
1+
$70.790
Min: 1 / Mult: 1
J
0°C
440°C
Stainless Steel
-
-
3"
76.2mm
0.062"
1.58mm
-
Miniature Connector
ANSI
Shielded
-
07AM9226

RoHS

Each
1+
$84.090
Min: 1 / Mult: 1
J
0°C
440°C
Inconel
-
-
11.81"
300mm
0.06"
1.5mm
-
Standard Connector
IEC
Shielded
-
07AM9513

RoHS

Each
1+
$108.080
Min: 1 / Mult: 1
J
0°C
440°C
Stainless Steel
-
-
12"
304.8mm
0.062"
1.58mm
-
Standard Connector
ANSI
Shielded
-
07AM9223

RoHS

Each
1+
$77.910
Min: 1 / Mult: 1
J
0°C
440°C
Stainless Steel
40"
1.02m
6"
152.4mm
0.062"
1.57mm
-
Stripped Leads
ANSI
Shielded
-
07AM9511

RoHS

Each
1+
$155.460
Min: 1 / Mult: 1
J
0°C
440°C
Stainless Steel
-
-
12"
304.8mm
0.062"
1.58mm
-
Standard Connector
ANSI
Shielded
-
07AM9507

RoHS

Each
1+
$79.490
Min: 1 / Mult: 1
J
0°C
440°C
Stainless Steel
-
-
24"
600mm
0.06"
1.5mm
-
Standard Connector
IEC
Shielded
-
07AM9512

RoHS

Each
1+
$149.200
Min: 1 / Mult: 1
J
0°C
440°C
-
-
-
18"
457.2mm
0.062"
1.58mm
-
Standard Connector
ANSI
Shielded
-
07AM9503

RoHS

Each
1+
$79.290
Min: 1 / Mult: 1
J
0°C
440°C
Inconel
-
-
8"
203.2mm
0.062"
1.5mm
-
Standard Connector
ANSI
Shielded
-
07AM9880

RoHS

Each
1+
$70.790
Min: 1 / Mult: 1
J
0°C
440°C
Stainless Steel
-
-
4"
101.6mm
0.062"
1.58mm
-
Miniature Connector
ANSI
Shielded
-
07AM9500

RoHS

Each
1+
$155.460
Min: 1 / Mult: 1
J
0°C
440°C
Inconel
-
-
12"
304.8mm
0.062"
1.58mm
-
Standard Connector
ANSI
Shielded
-
07AM9902

RoHS

Each
1+
$59.080
Min: 1 / Mult: 1
J
0°C
440°C
Inconel
40"
1.02m
18"
457.2mm
0.062"
1.58mm
PFA
Stripped Leads
ANSI
Shielded
-
07AM9906

RoHS

Each
1+
$68.320
Min: 1 / Mult: 1
J
0°C
440°C
Inconel
40"
1.02m
6"
152.4mm
0.062"
1.58mm
PFA
Stripped Leads
ANSI
Shielded
-
07AM9224

RoHS

Each
1+
$82.610
Min: 1 / Mult: 1
J
0°C
440°C
Stainless Steel
40"
1.02m
6"
152.4mm
0.062"
1.57mm
-
Stripped Leads
ANSI
Shielded
-
07AM9504

RoHS

Each
1+
$160.100
Min: 1 / Mult: 1
J
0°C
440°C
Inconel
-
-
12"
304.8mm
0.062"
1.58mm
-
Standard Connector
ANSI
Shielded
-
1-25 of 25 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM