Temperature sensing and control is a critical requirement in applications like furnaces, boilers, HVAC and in industrial processes like chemical, petrochemical, oil & gas, and food processing/manufacturing.

Thermocouples are widely used in these applications for temperature sensing. They work on the principle of Seebeck effect, where two different metal wires are joined together, and this junction generates a voltage proportional to the temperature. The most common thermocouple types or thermocouple calibrations available are B, E, J, K, N, R, S, T & C. Each of these types have a specified temperature range in which they can be used. Thermocouples are available in various form factors like immersion probes, surface probes, air probes, bulkhead probes etc. Thermocouple wires, thermocouple extension wires and thermocouple connectors are important accessories that are used along with thermocouples.

Thermocouple wires are used to connect the sensor to the measuring instrument or temperature controller/transmitter. Thermocouple extension wires are used to extend the distance between the sensor and the measuring instrument or controller/transmitter. Thermocouple connectors are used to provide a secure and reliable connection between the thermocouple wires/extension wires and the measuring instruments. Thermocouple connectors are available in standard and miniature versions with 2-terminal connectors being the most used.

Application temperature, degree of accuracy in measurement, resistance to harsh environments, thermocouple wires, thermocouple extension wires and thermocouple connectors are the key factors based on which a thermocouple type is selected.

Show More
View
Buyer
Engineer
Manufacturer
Thermocouple Type
Measured Temperature Min
Measured Temperature Max
Sensor Body Material
Lead Length - Imperial
Lead Length - Metric
Probe Length - Imperial
Probe Length - Metric
Probe Diameter - Imperial
Probe Diameter - Metric
Insulation
Thermocouple Termination
Thermocouple Wire Standard
Thermocouple Shielding
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
30AC8658

RoHS

Date/Lot Code

Pack of 5
1+
$157.690
Min: 1 / Mult: 1
K
0°C
482°C
Fiber Glass
-
-
36"
915mm
0.005"
0.13mm
Fiberglass
Wire Leaded
ANSI
Unshielded
5TC Series
30AC8681

RoHS

Pack of 5
1+
$170.120
Min: 1 / Mult: 1
K
0°C
260°C
PFA
-
-
72"
1.829m
0.005"
0.13mm
PFA
Wire Leaded
ANSI
Unshielded
5TC Series
30AC8691

RoHS

Pack of 5
1+
$122.440
Min: 1 / Mult: 1
T
0°C
150°C
PFA
-
-
-
-
0.005"
0.13mm
PFA
Wire Leaded
ANSI
Unshielded
5TC Series
51AC7059

RoHS

Pack of 5
1+
$293.410
Min: 1 / Mult: 1
K
0°C
482°C
-
72"
2m
-
-
0.005"
0.13mm
Glass Braided
Standard Connector
ANSI
Unshielded
5SRTC Series
48AM9521

RoHS

Pack of 5
1+
$225.310
Min: 1 / Mult: 1
K
0°C
482°C
Fibre Glass
-
-
6.6ft
2m
0.005"
0.13mm
Fiberglass
Stripped Leads
IEC
Unshielded
5TC Series
48AM9161

RoHS

Pack of 5
1+
$170.650
Min: 1 / Mult: 1
J
0°C
260°C
-
36"
1m
-
-
0.005"
0.13mm
PFA
Standard Connector
ANSI
Unshielded
5SRTC Series
48AM9265

RoHS

Pack of 5
1+
$163.810
Min: 1 / Mult: 1
K
0°C
260°C
-
19.69"
0.5m
-
-
0.005"
0.13mm
PFA
Standard Connector
IEC
Unshielded
5SRTC Series
29AM9724
Pack of 5
1+
$129.360
Min: 1 / Mult: 1
K
-
180°C
-
-
-
36"
1m
0.005"
0.13mm
PFA
Standard Connector
ANSI
Unshielded
5TC Series
61AH1261

RoHS

Each
1+
$382.100
Min: 1 / Mult: 1
K
0°C
260°C
-
180"
4.57m
-
-
0.005"
0.13mm
PFA
Miniature Connector
ANSI
Unshielded
5SC Series
61AH1244

RoHS

Each
1+
$244.560
Min: 1 / Mult: 1
J
0°C
260°C
-
80"
2m
-
-
0.005"
0.13mm
PFA
Miniature Connector
IEC
Unshielded
5SC Series
48AM9136

RoHS

Pack of 5
1+
$167.040
Min: 1 / Mult: 1
E
0°C
260°C
-
36"
1m
-
-
0.005"
0.13mm
PFA
Standard Connector
ANSI
Unshielded
5SRTC Series
48AM9367

RoHS

Pack of 5
1+
$369.020
Min: 1 / Mult: 1
T
0°C
260°C
-
196.85"
5m
-
-
0.005"
0.13mm
PFA
Standard Connector
IEC
Unshielded
5SRTC Series
29AM9720
Pack of 5
1+
$213.890
Min: 1 / Mult: 1
E
-
260°C
-
-
-
72"
2m
0.005"
0.13mm
PFA
Standard Connector
ANSI
Unshielded
5SRTC Series
48AM9268

RoHS

Pack of 5
1+
$292.580
Min: 1 / Mult: 1
K
0°C
260°C
-
118.11"
3m
-
-
0.005"
0.13mm
PFA
Standard Connector
IEC
Unshielded
5SRTC Series
48AM9141

RoHS

Pack of 5
1+
$163.810
Min: 1 / Mult: 1
E
0°C
260°C
-
36"
1m
-
-
0.005"
0.13mm
PFA
Standard Connector
IEC
Unshielded
5SRTC Series
48AM9674

RoHS

Pack of 5
1+
$179.070
Min: 1 / Mult: 1
E
0°C
260°C
-
80"
2m
-
-
0.005"
0.13mm
PFA
Stripped Leads
IEC
Unshielded
5TC Series
1-16 of 16 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM