Temperature sensing and control is a critical requirement in applications like furnaces, boilers, HVAC and in industrial processes like chemical, petrochemical, oil & gas, and food processing/manufacturing.

Thermocouples are widely used in these applications for temperature sensing. They work on the principle of Seebeck effect, where two different metal wires are joined together, and this junction generates a voltage proportional to the temperature. The most common thermocouple types or thermocouple calibrations available are B, E, J, K, N, R, S, T & C. Each of these types have a specified temperature range in which they can be used. Thermocouples are available in various form factors like immersion probes, surface probes, air probes, bulkhead probes etc. Thermocouple wires, thermocouple extension wires and thermocouple connectors are important accessories that are used along with thermocouples.

Thermocouple wires are used to connect the sensor to the measuring instrument or temperature controller/transmitter. Thermocouple extension wires are used to extend the distance between the sensor and the measuring instrument or controller/transmitter. Thermocouple connectors are used to provide a secure and reliable connection between the thermocouple wires/extension wires and the measuring instruments. Thermocouple connectors are available in standard and miniature versions with 2-terminal connectors being the most used.

Application temperature, degree of accuracy in measurement, resistance to harsh environments, thermocouple wires, thermocouple extension wires and thermocouple connectors are the key factors based on which a thermocouple type is selected.

Show More
View
Buyer
Engineer
Manufacturer
Thermocouple Type
Measured Temperature Min
Measured Temperature Max
Lead Length - Imperial
Lead Length - Metric
Probe Diameter - Imperial
Probe Diameter - Metric
Insulation
Thermocouple Termination
Thermocouple Wire Standard
Thermocouple Shielding
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
61AH1296

RoHS

Each
1+
$375.560
Min: 1 / Mult: 1
T
0°C
260°C
196.85"
5m
0.009"
0.25mm
PFA
Miniature Connector
IEC
Unshielded
5SC Series
61AH1206

RoHS

Each
1+
$248.910
Min: 1 / Mult: 1
K
0°C
480°C
118.11"
3m
0.009"
0.25mm
Glass Braided
Miniature Connector
IEC
Unshielded
5SC Series
61AH1297

RoHS

Each
1+
$437.770
Min: 1 / Mult: 1
T
0°C
260°C
314.96"
8m
0.009"
0.25mm
PFA
Miniature Connector
IEC
Unshielded
5SC Series
61AH1270
Each
1+
$295.860
Min: 1 / Mult: 1
K
0°C
260°C
118.11"
3m
0.009"
0.25mm
PFA
Miniature Connector
IEC
Unshielded
5SC Series
61AH1207

RoHS

Each
1+
$325.330
Min: 1 / Mult: 1
K
0°C
480°C
196.85"
5m
0.009"
0.25mm
Glass Braided
Miniature Connector
IEC
Unshielded
5SC Series
48AM9037

RoHS

Pack of 5
1+
$120.120
Min: 1 / Mult: 1
K
0°C
480°C
19.69"
500mm
0.009"
0.25mm
Glass Braided
Standard Connector
IEC
Unshielded
5SRTC Series
48AM9311

RoHS

Pack of 5
1+
$147.420
Min: 1 / Mult: 1
T
0°C
260°C
12"
304.5mm
0.009"
0.25mm
PFA
Standard Connector
ANSI
Unshielded
5SRTC Series
48AM9361

RoHS

Pack of 5
1+
$277.310
Min: 1 / Mult: 1
T
0°C
260°C
118.11"
3m
0.009"
0.25mm
PFA
Standard Connector
IEC
Unshielded
5SRTC Series
48AM9036

RoHS

Pack of 5
1+
$299.160
Min: 1 / Mult: 1
K
0°C
480°C
196.85"
5m
0.009"
0.25mm
Glass Braided
Standard Connector
IEC
Unshielded
5SRTC Series
48AM9362

RoHS

Pack of 5
1+
$314.430
Min: 1 / Mult: 1
T
0°C
260°C
157.48"
4m
0.009"
0.25mm
PFA
Standard Connector
IEC
Unshielded
5SRTC Series
48AM9262

RoHS

Pack of 5
1+
$269.690
Min: 1 / Mult: 1
K
0°C
260°C
118.11"
3m
0.009"
0.25mm
PFA
Standard Connector
IEC
Unshielded
5SRTC Series
48AM9065
Pack of 5
1+
$255.490
Min: 1 / Mult: 1
T
0°C
480°C
196.85"
5m
0.009"
0.25mm
Glass Braided
Standard Connector
IEC
Unshielded
5SRTC Series
48AM9034

RoHS

Pack of 5
1+
$222.720
Min: 1 / Mult: 1
K
0°C
480°C
118.11"
3m
0.009"
0.25mm
Glass Braided
Standard Connector
IEC
Unshielded
5SRTC Series
48AM8958

RoHS

Pack of 5
1+
$219.470
Min: 1 / Mult: 1
J
0°C
480°C
118.11"
3m
0.009"
0.25mm
Glass Braided
Standard Connector
IEC
Unshielded
5SRTC Series
48AM9363

RoHS

Pack of 5
1+
$353.720
Min: 1 / Mult: 1
T
0°C
260°C
196.85"
5m
0.009"
0.25mm
PFA
Standard Connector
IEC
Unshielded
5SRTC Series
48AM9010

RoHS

Pack of 5
1+
$348.430
Min: 1 / Mult: 1
K
0°C
480°C
240"
6.1m
0.009"
0.25mm
Glass Braided
Standard Connector
ANSI
Unshielded
5SRTC Series
48AM9038

RoHS

Pack of 5
1+
$390.850
Min: 1 / Mult: 1
K
0°C
480°C
275.6"
7m
0.009"
0.25mm
Glass Braided
Standard Connector
IEC
Unshielded
5SRTC Series
48AM9359
Pack of 5
1+
$775.030
Min: 1 / Mult: 1
T
0°C
260°C
275.6"
17m
0.009"
0.25mm
PFA
Standard Connector
IEC
Unshielded
5SRTC Series
48AM9226

RoHS

Pack of 5
1+
$147.420
Min: 1 / Mult: 1
K
0°C
260°C
24"
609.6mm
0.009"
0.25mm
PFA
Standard Connector
ANSI
Unshielded
5SRTC Series
48AM8998

RoHS

Pack of 5
1+
$120.120
Min: 1 / Mult: 1
K
0°C
480°C
12"
304.8mm
0.009"
0.25mm
Glass Braided
Standard Connector
ANSI
Unshielded
5SRTC Series
48AM9031

RoHS

Pack of 5
1+
$145.230
Min: 1 / Mult: 1
K
0°C
480°C
59.06"
1.5m
0.009"
0.25mm
Glass Braided
Standard Connector
IEC
Unshielded
5SRTC Series
48AM9263

RoHS

Pack of 5
1+
$314.430
Min: 1 / Mult: 1
K
0°C
260°C
157.48"
4m
0.009"
0.25mm
PFA
Standard Connector
IEC
Unshielded
5SRTC Series
1-22 of 22 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM