Temperature sensing and control is a critical requirement in applications like furnaces, boilers, HVAC and in industrial processes like chemical, petrochemical, oil & gas, and food processing/manufacturing.

Thermocouples are widely used in these applications for temperature sensing. They work on the principle of Seebeck effect, where two different metal wires are joined together, and this junction generates a voltage proportional to the temperature. The most common thermocouple types or thermocouple calibrations available are B, E, J, K, N, R, S, T & C. Each of these types have a specified temperature range in which they can be used. Thermocouples are available in various form factors like immersion probes, surface probes, air probes, bulkhead probes etc. Thermocouple wires, thermocouple extension wires and thermocouple connectors are important accessories that are used along with thermocouples.

Thermocouple wires are used to connect the sensor to the measuring instrument or temperature controller/transmitter. Thermocouple extension wires are used to extend the distance between the sensor and the measuring instrument or controller/transmitter. Thermocouple connectors are used to provide a secure and reliable connection between the thermocouple wires/extension wires and the measuring instruments. Thermocouple connectors are available in standard and miniature versions with 2-terminal connectors being the most used.

Application temperature, degree of accuracy in measurement, resistance to harsh environments, thermocouple wires, thermocouple extension wires and thermocouple connectors are the key factors based on which a thermocouple type is selected.

Show More
View
Buyer
Engineer
Manufacturer
Thermocouple Type
Measured Temperature Min
Measured Temperature Max
Lead Length - Imperial
Lead Length - Metric
Probe Length - Imperial
Probe Length - Metric
Probe Diameter - Imperial
Probe Diameter - Metric
Insulation
Thermocouple Termination
Thermocouple Wire Standard
Thermocouple Shielding
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
77AH4366

RoHS

Pack of 5
1+
$203.330
Min: 1 / Mult: 1
K
0°C
260°C
-
-
4ft
1.22m
0.003"
0.076mm
PFA
Standard Connector
ANSI
Unshielded
5SRTC Series
61AH1231

RoHS

Each
1+
$234.250
Min: 1 / Mult: 1
E
0°C
260°C
40"
1m
-
-
0.003"
0.076mm
PFA
Miniature Connector
ANSI
Unshielded
5SC Series
61AH1266

RoHS

Each
1+
$427.460
Min: 1 / Mult: 1
K
0°C
260°C
180"
4.57m
-
-
0.003"
0.076mm
PFA
Miniature Connector
ANSI
Unshielded
5SC Series
61AH1264

RoHS

Each
1+
$342.790
Min: 1 / Mult: 1
K
0°C
260°C
108"
2.74m
-
-
0.003"
0.076mm
PFA
Miniature Connector
ANSI
Unshielded
5SC Series
61AH1246

RoHS

Each
1+
$287.200
Min: 1 / Mult: 1
J
0°C
260°C
80"
2m
-
-
0.003"
0.076mm
PFA
Miniature Connector
IEC
Unshielded
5SC Series
61AH1245

RoHS

Each
1+
$229.300
Min: 1 / Mult: 1
J
0°C
260°C
40"
1m
-
-
0.003"
0.076mm
PFA
Miniature Connector
IEC
Unshielded
5SC Series
48AM9178

RoHS

Pack of 5
1+
$257.680
Min: 1 / Mult: 1
J
0°C
260°C
59.06"
1.5m
-
-
0.003"
0.076mm
PFA
Standard Connector
IEC
Unshielded
5SRTC Series
48AM9137

RoHS

Pack of 5
1+
$202.010
Min: 1 / Mult: 1
E
0°C
260°C
40"
1m
-
-
0.003"
0.076mm
PFA
Standard Connector
ANSI
Unshielded
5SRTC Series
48AM9165

RoHS

Pack of 5
1+
$210.430
Min: 1 / Mult: 1
J
0°C
260°C
40"
1m
-
-
0.003"
0.076mm
PFA
Standard Connector
ANSI
Unshielded
5SRTC Series
48AM9271

RoHS

Pack of 5
1+
$331.890
Min: 1 / Mult: 1
K
0°C
260°C
118.11"
3m
-
-
0.003"
0.076mm
PFA
Standard Connector
IEC
Unshielded
5SRTC Series
29AM9721

RoHS

Pack of 5
1+
$253.650
Min: 1 / Mult: 1
E
0°C
260°C
72"
2m
-
-
0.003"
0.076mm
PFA
Standard Connector
ANSI
Unshielded
5SRTC Series
48AM9243

RoHS

Pack of 5
1+
$202.010
Min: 1 / Mult: 1
K
0°C
260°C
12"
304.8mm
-
-
0.003"
0.076mm
PFA
Standard Connector
ANSI
Unshielded
5SRTC Series
48AM9247

RoHS

Pack of 5
1+
$543.620
Min: 1 / Mult: 1
K
0°C
260°C
360"
9.14m
-
-
0.003"
0.076mm
PFA
Standard Connector
ANSI
Unshielded
5SRTC Series
48AM9142

RoHS

Pack of 5
1+
$202.010
Min: 1 / Mult: 1
E
0°C
260°C
40"
1m
-
-
0.003"
0.076mm
PFA
Standard Connector
IEC
Unshielded
5SRTC Series
48AM9179

RoHS

Pack of 5
1+
$206.380
Min: 1 / Mult: 1
J
0°C
260°C
40"
1m
-
-
0.003"
0.076mm
PFA
Standard Connector
IEC
Unshielded
5SRTC Series
48AM9272

RoHS

Pack of 5
1+
$446.490
Min: 1 / Mult: 1
K
0°C
260°C
236.22"
6m
-
-
0.003"
0.076mm
PFA
Standard Connector
IEC
Unshielded
5SRTC Series
1-16 of 16 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM