Temperature sensing and control is a critical requirement in applications like furnaces, boilers, HVAC and in industrial processes like chemical, petrochemical, oil & gas, and food processing/manufacturing.

Thermocouples are widely used in these applications for temperature sensing. They work on the principle of Seebeck effect, where two different metal wires are joined together, and this junction generates a voltage proportional to the temperature. The most common thermocouple types or thermocouple calibrations available are B, E, J, K, N, R, S, T & C. Each of these types have a specified temperature range in which they can be used. Thermocouples are available in various form factors like immersion probes, surface probes, air probes, bulkhead probes etc. Thermocouple wires, thermocouple extension wires and thermocouple connectors are important accessories that are used along with thermocouples.

Thermocouple wires are used to connect the sensor to the measuring instrument or temperature controller/transmitter. Thermocouple extension wires are used to extend the distance between the sensor and the measuring instrument or controller/transmitter. Thermocouple connectors are used to provide a secure and reliable connection between the thermocouple wires/extension wires and the measuring instruments. Thermocouple connectors are available in standard and miniature versions with 2-terminal connectors being the most used.

Application temperature, degree of accuracy in measurement, resistance to harsh environments, thermocouple wires, thermocouple extension wires and thermocouple connectors are the key factors based on which a thermocouple type is selected.

Show More
View
Buyer
Engineer
Manufacturer
Gender
Thermocouple Type
Measured Temperature Min
Measured Temperature Max
Sensor Body Material
Lead Length - Imperial
Lead Length - Metric
Probe Length - Imperial
Probe Length - Metric
Probe Diameter - Imperial
Probe Diameter - Metric
Insulation
Thermocouple Termination
Thermocouple Wire Standard
Thermocouple Shielding
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
93F9265

RoHS

Each
1+
$72.140
Min: 1 / Mult: 1
Plug
J
0°C
480°C
Stainless Steel
60"
1.52m
2"
50.8mm
0.187"
4.75mm
Fiberglass
Spade Lugs
-
Shielded
-
07AM9312

RoHS

Each
1+
$240.660
Min: 1 / Mult: 1
-
T
0°C
370°C
Stainless Steel
60"
1.53m
12"
304.8mm
0.187"
4.75mm
-
-
-
-
HPS Series
07AM8942

RoHS

Each
1+
$193.940
Min: 1 / Mult: 1
-
K
0°C
1150°C
Inconel
-
-
24"
609.6mm
0.187"
4.75mm
-
Standard Connector
ANSI
Shielded
-
07AM8984

RoHS

Each
1+
$172.610
Min: 1 / Mult: 1
-
K
0°C
1150°C
Stainless Steel
-
-
12"
304.8mm
0.187"
4.75mm
-
Standard Connector
ANSI
Shielded
-
07AM9032

RoHS

Each
1+
$84.850
Min: 1 / Mult: 1
-
K
0°C
480°C
Stainless Steel
60"
1.52m
8"
203.2mm
0.187"
4.75mm
Fiberglass
Standard Connector
-
Shielded
CF Series
07AM8995

RoHS

Each
1+
$144.410
Min: 1 / Mult: 1
-
K
0°C
1204°C
Super Omegaclad
-
-
36"
914.4mm
0.187"
4.75mm
-
Standard Connector
ANSI
Shielded
-
07AM9031

RoHS

Each
1+
$78.730
Min: 1 / Mult: 1
-
J
0°C
480°C
Stainless Steel
48"
1.22m
6"
152.4mm
0.187"
4.75mm
Fiberglass
Spade Lugs
-
Shielded
CF Series
07AM9901

RoHS

Each
1+
$72.560
Min: 1 / Mult: 1
-
J
0°C
620°C
Stainless Steel
-
-
6"
152.4mm
0.187"
4.75mm
-
Standard Connector
ANSI
Shielded
-
07AM9909

RoHS

Each
1+
$66.020
Min: 1 / Mult: 1
-
J
0°C
620°C
Inconel
40"
1.02m
12"
304.8mm
0.187"
4.75mm
PFA
Stripped Leads
ANSI
Shielded
-
07AM9319

RoHS

Each
1+
$110.760
Min: 1 / Mult: 1
-
J
0°C
620°C
Stainless Steel
60"
1.52m
12"
304.8mm
0.187"
4.75mm
-
-
-
-
HPS Series
07AM8941

RoHS

Each
1+
$173.870
Min: 1 / Mult: 1
-
K
0°C
1150°C
Inconel
-
-
12"
304.8mm
0.187"
4.75mm
-
Standard Connector
ANSI
Shielded
-
07AM8994

RoHS

Each
1+
$128.960
Min: 1 / Mult: 1
-
K
0°C
1204°C
Super Omegaclad
-
-
24"
609.6mm
0.187"
4.75mm
-
Standard Connector
ANSI
Shielded
-
07AM8940

RoHS

Each
1+
$169.290
Min: 1 / Mult: 1
-
K
0°C
1150°C
Inconel
-
-
24"
609.6mm
0.187"
4.75mm
-
Standard Connector
ANSI
Shielded
-
07AM9035

RoHS

Each
1+
$267.400
Min: 1 / Mult: 1
-
RTD
-200°C
260°C
Stainless Steel
120"
3.05m
2"
50.8mm
0.187"
4.75mm
-
-
-
-
-
68AK1221

RoHS

Each
1+
$87.170
Min: 1 / Mult: 1
-
J
0°C
620°C
Stainless Steel
60"
1.5m
3.5"
88.9mm
0.187"
4.75mm
Fiberglass
Standard Connector
-
Shielded
BTH Series
07AM9320

RoHS

Each
1+
$145.780
Min: 1 / Mult: 1
-
K
0°C
900°C
Stainless Steel
60"
1.53m
12"
304.8mm
0.187"
4.75mm
-
-
-
-
HPS Series
07AM9280

RoHS

Each
1+
$69.150
Min: 1 / Mult: 1
-
K
0°C
1150°C
Inconel
-
-
11.81"
300mm
0.187"
4.75mm
-
Standard Connector
IEC
Shielded
-
07AM9288

RoHS

Each
1+
$95.620
Min: 1 / Mult: 1
-
K
0°C
1150°C
Inconel
-
-
18"
457.2mm
0.187"
4.75mm
-
Standard Connector
ANSI
Shielded
-
07AM9034

RoHS

Each
1+
$99.340
Min: 1 / Mult: 1
-
K
0°C
480°C
Stainless Steel
120"
3.05m
2"
50.8mm
0.187"
4.75mm
Fiberglass
Spade Lugs
-
Shielded
CF Series
1-19 of 19 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM