Temperature sensing and control is a critical requirement in applications like furnaces, boilers, HVAC and in industrial processes like chemical, petrochemical, oil & gas, and food processing/manufacturing.

Thermocouples are widely used in these applications for temperature sensing. They work on the principle of Seebeck effect, where two different metal wires are joined together, and this junction generates a voltage proportional to the temperature. The most common thermocouple types or thermocouple calibrations available are B, E, J, K, N, R, S, T & C. Each of these types have a specified temperature range in which they can be used. Thermocouples are available in various form factors like immersion probes, surface probes, air probes, bulkhead probes etc. Thermocouple wires, thermocouple extension wires and thermocouple connectors are important accessories that are used along with thermocouples.

Thermocouple wires are used to connect the sensor to the measuring instrument or temperature controller/transmitter. Thermocouple extension wires are used to extend the distance between the sensor and the measuring instrument or controller/transmitter. Thermocouple connectors are used to provide a secure and reliable connection between the thermocouple wires/extension wires and the measuring instruments. Thermocouple connectors are available in standard and miniature versions with 2-terminal connectors being the most used.

Application temperature, degree of accuracy in measurement, resistance to harsh environments, thermocouple wires, thermocouple extension wires and thermocouple connectors are the key factors based on which a thermocouple type is selected.

Show More
View
Buyer
Engineer
Manufacturer
Thermocouple Type
Length
External Diameter
Measured Temperature Min
Probe Body Material
Measured Temperature Max
Sensor Body Material
Lead Length - Imperial
Lead Length - Metric
Probe Length - Imperial
Probe Length - Metric
Probe Diameter - Imperial
Probe Diameter - Metric
Insulation
Thermocouple Termination
Thermocouple Shielding
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
50AC9836

RoHS

Date/Lot Code

Each
1+
$36.480
5+
$36.480
10+
$36.480
25+
$36.480
50+
$36.480
Min: 1 / Mult: 1
K
120mm
1mm
0°C
Stainless Steel
650°C
Stainless Steel
19.68"
500mm
4.72"
120mm
0.039"
1mm
PFA
Wire Leaded
Shielded
E52 Series
50AC9834

RoHS

Date/Lot Code

Each
1+
$60.910
Min: 1 / Mult: 1
K
120mm
1mm
0°C
Stainless Steel
650°C
Stainless Steel
39.37"
1m
4.72"
120mm
0.039"
1mm
PFA
Wire Leaded
Shielded
E52 Series
50AC9838

RoHS

Date/Lot Code

Each
1+
$58.690
5+
$58.690
10+
$58.690
25+
$58.690
50+
$58.690
Min: 1 / Mult: 1
K
120mm
1mm
0°C
Stainless Steel
650°C
Stainless Steel
39.37"
1m
4.72"
120mm
0.039"
1mm
PFA
Wire Leaded
Shielded
E52 Series
50AC9835

RoHS

Date/Lot Code

Each
1+
$65.030
5+
$65.030
10+
$65.030
Min: 1 / Mult: 1
K
120mm
1mm
0°C
Stainless Steel
650°C
Stainless Steel
78.74"
2m
4.72"
120mm
0.039"
1mm
PFA
Wire Leaded
Shielded
E52 Series
50AC9832

RoHS

Date/Lot Code

Each
1+
$88.120
Min: 1 / Mult: 1
K
120mm
1mm
0°C
Stainless Steel
650°C
Stainless Steel
19.68"
500mm
4.72"
120mm
0.039"
1mm
PFA
Wire Leaded
Shielded
E52 Series
50AC9833

RoHS

Date/Lot Code

Each
1+
$42.830
Min: 1 / Mult: 1
K
120mm
1mm
0°C
Stainless Steel
650°C
Stainless Steel
39.37"
1m
4.72"
120mm
0.039"
1mm
PFA
Wire Leaded
Shielded
E52 Series
50AC9839

RoHS

Date/Lot Code

Each
1+
$60.910
5+
$60.910
10+
$60.910
25+
$60.910
50+
$60.910
Min: 1 / Mult: 1
K
120mm
1mm
0°C
Stainless Steel
650°C
Stainless Steel
78.74"
2m
4.72"
120mm
0.039"
1mm
PFA
Wire Leaded
Shielded
E52 Series
72AC6994

RoHS

Each
1+
$112.940
10+
$103.090
25+
$101.680
50+
$99.180
100+
$92.710
More Pricing...
Min: 1 / Mult: 1
K
-
-
-
-
-
Stainless Steel
60"
1.5m
4.72"
120mm
1.181"
30mm
PTFE
Miniature Connector
Shielded
-
1-8 of 8 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM