An integrated device which is used to regulate the temperature of air, water or any liquid in an application. It helps in maintaining the desired temperature/temperature range in an application.

Types of Thermostats

  • Manual Thermostats: The desired temperature is set manually
  • Programmable Thermostats: Users get an option to select or set different temperatures for different times in a day or week.
  • Smart Thermostats: Thermostats which can be remotely controlled by smartphones or from remote locations
  • Bimetallic or Mechanical Thermostats: These use a bimetallic strip to regulate or control the temperature
  • Digital Thermostats: These use electronic sensors for temperature (and humidity in some cases) and control. Some of the devices will have a HMI and display built in
Show More
View
Buyer
Engineer
Manufacturer
Transducer Function
Thermostat Type
Thermostat Set Point
Contact Rating
Contact Operation
Load Type
Switching Voltage Max
Switching Current Max
Thermostat Mounting
Thermostat Terminals
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
82K8636

RoHS

Date/Lot Code

Each
1+
$78.740
5+
$75.160
10+
$71.500
25+
$64.050
50+
$57.510
More Pricing...
Min: 1 / Mult: 1
-
Programmable
+32°F to +140°F
5A at 250VAC, 10A at 250VAC
Normally Open, Normally Closed
Resistive
250VAC
10A
DIN Rail
Push In
ZR 011 Series
27M2068

RoHS

Each
1+
$272.690
5+
$258.670
10+
$243.080
20+
$233.730
Min: 1 / Mult: 1
Thermoelectric Cooler
Programmable
0°C to +60°C
15A at 120VAC, 10A at 250VAC
Normally Open, Normally Closed
Resistive
250VAC
10A
DIN Rail
-
-
82K8637

RoHS

Date/Lot Code

Each
1+
$100.200
5+
$95.590
10+
$91.150
25+
$81.680
50+
$73.230
More Pricing...
Min: 1 / Mult: 1
Thermoelectric Cooler
Programmable
+20°C to +80°C, -10°C to +50°C
10A at 250VAC
Normally Open, Normally Closed
Resistive
250VAC
10A
DIN Rail
-
-
82K8635

RoHS

Date/Lot Code

Each
1+
$86.840
5+
$82.840
10+
$79.010
25+
$70.790
50+
$63.470
More Pricing...
Min: 1 / Mult: 1
-
Programmable
0°C to +60°C
5A at 250VAC, 10A at 250VAC
Normally Open, Normally Closed
Resistive
250VAC
10A
DIN Rail
-
ZR 011 Series
92X8698

RoHS

Date/Lot Code

Each
1+
$22.070
10+
$20.750
25+
$20.300
50+
$19.860
100+
$19.420
More Pricing...
Min: 1 / Mult: 1
Temperature
Programmable
-20°C to +40°C
10A at 250VAC
Normally Closed
Resistive
250VAC
10A
DIN Rail
Screw
7T Series
92X8697

RoHS

Each
1+
$22.070
10+
$20.970
25+
$19.860
50+
$18.760
100+
$17.650
More Pricing...
Min: 1 / Mult: 1
Temperature
Programmable
0°C to +60°C
10A at 250VAC
Normally Open
Resistive
250VAC
10A
DIN Rail
Screw
7T Series
1-6 of 6 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM