2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Motion Sensors & Position Sensors
                                                                                                  5. Hall Effect Rotary Sensors
                                                                                                  Print Page

                                                                                                  981HE0B4WA1F16

                                                                                                  Hall Effect Sensor, Throttle Position, Model 981 HE Series, Analogue Clockwise Output, 5 Vdc

                                                                                                  Date/Lot Code

                                                                                                  VISHAY
                                                                                                  VISHAY 981HE0B4WA1F16
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerVISHAY
                                                                                                  Manufacturer Part No981HE0B4WA1F16
                                                                                                  Newark Part No.15R3247
                                                                                                  Product Range981 HE Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  36 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$54.910
                                                                                                  5+$51.140
                                                                                                  10+$49.740
                                                                                                  25+$47.750
                                                                                                  50+$46.910
                                                                                                  100+$46.900
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $54.91
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  VISHAY
                                                                                                  ManufacturerVISHAY
                                                                                                  Manufacturer Part No981HE0B4WA1F16
                                                                                                  Newark Part No.15R3247
                                                                                                  Product Range981 HE Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Sensor TypeHall-Effect Rotary Position Sensor
                                                                                                  Supply Voltage DC Min4.5V
                                                                                                  Supply Voltage DC Max5.5V
                                                                                                  Sensor TerminalsWire Leads
                                                                                                  Shaft TypeD Type Flatted End
                                                                                                  Sensor HousingFlange Mount
                                                                                                  Contact TypeNon-Contact
                                                                                                  Electrical Angle360°
                                                                                                  Output ConfigurationAnalog
                                                                                                  Output Voltage Min-
                                                                                                  Linearity± 0.5%
                                                                                                  Supply Voltage5VDC
                                                                                                  Switching Speed-
                                                                                                  Supply Current10mA
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max125°C
                                                                                                  Product Range981 HE Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The 981HE0B4WA1F16 is a Throttle Position Sensor in hall effect technology. Continuous rotation. ±0.5% linearity. 360° electrical angle. Analogue clock wise output signal. Flatted shaft. Easy mounting principle.

                                                                                                  • Wire output type
                                                                                                  • Thermoplastic housing
                                                                                                  • -45 to 125°C Operating temperature

                                                                                                  Applications

                                                                                                  Industrial

                                                                                                  Technical Specifications

                                                                                                  Sensor Type

                                                                                                  Hall-Effect Rotary Position Sensor

                                                                                                  Supply Voltage DC Max

                                                                                                  5.5V

                                                                                                  Shaft Type

                                                                                                  D Type Flatted End

                                                                                                  Contact Type

                                                                                                  Non-Contact

                                                                                                  Output Configuration

                                                                                                  Analog

                                                                                                  Linearity

                                                                                                  ± 0.5%

                                                                                                  Switching Speed

                                                                                                  -

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  981 HE Series

                                                                                                  Supply Voltage DC Min

                                                                                                  4.5V

                                                                                                  Sensor Terminals

                                                                                                  Wire Leads

                                                                                                  Sensor Housing

                                                                                                  Flange Mount

                                                                                                  Electrical Angle

                                                                                                  360°

                                                                                                  Output Voltage Min

                                                                                                  -

                                                                                                  Supply Voltage

                                                                                                  5VDC

                                                                                                  Supply Current

                                                                                                  10mA

                                                                                                  Operating Temperature Max

                                                                                                  125°C

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (3)

                                                                                                  CAD Multiple Formats EN

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.