8mA Electromagnetic Buzzers:
2 Products FoundView
Buyer
Engineer
Manufacturer
Transducer Function
Tones
Supply Voltage Min
Resonant Frequency
Supply Voltage Max
Sound Pressure Level (SPL)
Current Rating
Drive Circuit
Capacitance
Transducer Mounting
Lead Wire
Housing Material
Operating Voltage Range
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+ $4.210 10+ $3.770 100+ $2.980 500+ $2.460 1000+ $2.160 More Pricing... | Min: 1 / Mult: 1 | Buzzer | Continuous | 1V | 5.5kHz | 30V | 90dB | 8mA | External | 18000pF | Panel | 32AWG | ABS (Acrylonitrile Butadiene Styrene) | 1V to 30V | -20°C | 70°C | Multicomp Pro Piezo Transducers | ||||
Each | 1+ $0.464 10+ $0.464 25+ $0.464 50+ $0.464 100+ $0.464 More Pricing... | Min: 1 / Mult: 1 | Audio Indicator | Continuous | 3VAC | 4kHz | 20VAC | 90dB | 8mA | - | 16000pF | SMD | - | LCP (Liquid Crystal Polymer) | 3V to 20V | -40°C | 85°C | - |