Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1007079-1
Newark Part No.96W6609
Product RangeCM-01B Series
Your Part Number
Technical Datasheet
66 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $80.33 |
| 5+ | $79.70 |
| 10+ | $79.07 |
| 25+ | $78.43 |
| 50+ | $77.80 |
Price for:Each
Minimum: 1
Multiple: 1
$80.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1007079-1
Newark Part No.96W6609
Product RangeCM-01B Series
Technical Datasheet
Transducer FunctionMicrophone
Microphone Type-
Frequency Response Min8Hz
Directivity-
Frequency Response Max2.2kHz
Signal to Noise Ratio (SNR)-
Acoustic Overload Point (AOP)-
Supply Voltage Min4VDC
Supply Voltage Max30VDC
Sensitivity (dB)-
Drain Current Max-
Output Impedance-
Impedance-
Sensor Case / Package-
No. of Pins-
Output Interface-
IP Rating-
Qualification-
Product RangeCM-01B Series
SVHC2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one
Product Overview
1007079-1 is a lightweight, low-cost, CM-01B contact microphone. It uses sensitive but robust PVDF piezo film combined with a low-noise electronic preamplifier to provide a unique sound or vibration pick-up with buffered output. The design minimizes external acoustic noise while offering extremely high sensitivity to vibration applied to the central rubber pad. The CM-01B is ideal for detecting body sounds. Application includes electronic stethoscope, bone-conducted sound pickup, general purpose contact microphone, vibration/impact sensing.
- Broad bandwidth, high sensitivity
- Excellent impact resistance
- Sensitivity is 40V/mm typ, lower limiting frequency (-3 dB) is 8Hz typ
- Upper limiting frequency (+3dB) is 2.2KHz typ, resonance frequency is 5KHz typ
- Electronic noise is 1mV pk-pk typ
- Supply voltage range from 4 to 30VDC
- 0.1mA supply current
- Operating temperature range from +5 to +60°C
Technical Specifications
Transducer Function
Microphone
Frequency Response Min
8Hz
Frequency Response Max
2.2kHz
Acoustic Overload Point (AOP)
-
Supply Voltage Max
30VDC
Drain Current Max
-
Impedance
-
No. of Pins
-
IP Rating
-
Product Range
CM-01B Series
Microphone Type
-
Directivity
-
Signal to Noise Ratio (SNR)
-
Supply Voltage Min
4VDC
Sensitivity (dB)
-
Output Impedance
-
Sensor Case / Package
-
Output Interface
-
Qualification
-
SVHC
2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one
Download Product Compliance Certificate
Product Compliance Certificate