2. Sensors & Transducers
                                                                                                  3. Transducers
                                                                                                  4. Acoustic Components
                                                                                                  5. Piezo Buzzers
                                                                                                  Print Page

                                                                                                  AI-4329-P-FP28

                                                                                                  PIEZO BUZZER, PULSE, 12VDC, 6mA

                                                                                                  PUI AUDIO
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  PUI AUDIO AI-4329-P-FP28
                                                                                                  ManufacturerPUI AUDIO
                                                                                                  Manufacturer Part NoAI-4329-P-FP28
                                                                                                  Newark Part No.96K6334
                                                                                                  Product RangePUI Audio - Piezo Buzzers
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  PUI AUDIO
                                                                                                  ManufacturerPUI AUDIO
                                                                                                  Manufacturer Part NoAI-4329-P-FP28
                                                                                                  Newark Part No.96K6334
                                                                                                  Product RangePUI Audio - Piezo Buzzers
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Transducer FunctionBuzzer
                                                                                                  Tones-
                                                                                                  Supply Voltage Min6VDC
                                                                                                  Sound Pressure Level (SPL)88dBA
                                                                                                  Supply Voltage Max28VDC
                                                                                                  Resonant Frequency2.9kHz
                                                                                                  Operating Current Max6mA
                                                                                                  Sound Level Distance10cm
                                                                                                  Sound Level Distance10cm
                                                                                                  Operating Temperature Min-20°C
                                                                                                  Operating Temperature Max60°C
                                                                                                  Product RangePUI Audio - Piezo Buzzers
                                                                                                  SVHCNo SVHC (27-Jun-2024)

                                                                                                  Product Overview

                                                                                                  The AI-4329-P-FP28 is a fast pulse-tone Piezo Indicator with nickel-plated phosphor brass terminals and ABS housing. The buzzer generates minimum 88dBA sound pressure at 10cm.

                                                                                                  • Panel mounting
                                                                                                  • -20 to +60°C Operating temperature range

                                                                                                  Applications

                                                                                                  Medical, Industrial, Safety, Security, Consumer Electronics, Audio

                                                                                                  Technical Specifications

                                                                                                  Transducer Function

                                                                                                  Buzzer

                                                                                                  Supply Voltage Min

                                                                                                  6VDC

                                                                                                  Supply Voltage Max

                                                                                                  28VDC

                                                                                                  Operating Current Max

                                                                                                  6mA

                                                                                                  Sound Level Distance

                                                                                                  10cm

                                                                                                  Operating Temperature Max

                                                                                                  60°C

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2024)

                                                                                                  Tones

                                                                                                  -

                                                                                                  Sound Pressure Level (SPL)

                                                                                                  88dBA

                                                                                                  Resonant Frequency

                                                                                                  2.9kHz

                                                                                                  Sound Level Distance

                                                                                                  10cm

                                                                                                  Operating Temperature Min

                                                                                                  -20°C

                                                                                                  Product Range

                                                                                                  PUI Audio - Piezo Buzzers

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (27-Jun-2024)
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
                                                                                                  Corporate Responsibility