KEYSIGHT TECHNOLOGIES
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
                                                                                                  2. Sensors & Transducers
                                                                                                  3. Transducers
                                                                                                  4. Acoustic Components
                                                                                                  5. Microphones
                                                                                                  Print Page

                                                                                                  CS-MIC-TABLE-J=

                                                                                                  Table Microphone, Omnidirectional, -34 dB, 80Hz to 20 kHz, 9 V to 52 V

                                                                                                  CISCO SYSTEMS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  CISCO SYSTEMS CS-MIC-TABLE-J=
                                                                                                  ManufacturerCISCO SYSTEMS
                                                                                                  Manufacturer Part NoCS-MIC-TABLE-J=
                                                                                                  Newark Part No.78AK1948
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                  QuantityPrice
                                                                                                  1+$700.020
                                                                                                  5+$676.110
                                                                                                  10+$643.150
                                                                                                  25+$610.110
                                                                                                  50+$524.750
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $700.02
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  CISCO SYSTEMS
                                                                                                  ManufacturerCISCO SYSTEMS
                                                                                                  Manufacturer Part NoCS-MIC-TABLE-J=
                                                                                                  Newark Part No.78AK1948
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Microphone TypeTable Microphone
                                                                                                  DirectivityOmnidirectional
                                                                                                  Signal to Noise Ratio (SNR)70dB
                                                                                                  Acoustic Overload Point (AOP)-
                                                                                                  Supply Voltage Min9V
                                                                                                  Supply Voltage Max52V
                                                                                                  Sensitivity (dB)-34dB
                                                                                                  Impedance-
                                                                                                  Sensor Case / Package-
                                                                                                  No. of Pins4Pins
                                                                                                  Output Interface-
                                                                                                  IP Rating-
                                                                                                  Qualification-
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Technical Specifications

                                                                                                  Microphone Type

                                                                                                  Table Microphone

                                                                                                  Signal to Noise Ratio (SNR)

                                                                                                  70dB

                                                                                                  Supply Voltage Min

                                                                                                  9V

                                                                                                  Sensitivity (dB)

                                                                                                  -34dB

                                                                                                  Sensor Case / Package

                                                                                                  -

                                                                                                  Output Interface

                                                                                                  -

                                                                                                  Qualification

                                                                                                  -

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Directivity

                                                                                                  Omnidirectional

                                                                                                  Acoustic Overload Point (AOP)

                                                                                                  -

                                                                                                  Supply Voltage Max

                                                                                                  52V

                                                                                                  Impedance

                                                                                                  -

                                                                                                  No. of Pins

                                                                                                  4Pins

                                                                                                  IP Rating

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate