KEYSIGHT TECHNOLOGIES
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
                                                                                                  2. Sensors & Transducers
                                                                                                  3. Transducers
                                                                                                  4. Acoustic Components
                                                                                                  5. Piezo Buzzers
                                                                                                  Print Page

                                                                                                  AI-4329-P-FP28

                                                                                                  PIEZO BUZZER, PULSE, 12VDC, 6mA

                                                                                                  PUI AUDIO
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  PUI AUDIO AI-4329-P-FP28
                                                                                                  ManufacturerPUI AUDIO
                                                                                                  Manufacturer Part NoAI-4329-P-FP28
                                                                                                  Newark Part No.96K6334
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  PUI AUDIO
                                                                                                  ManufacturerPUI AUDIO
                                                                                                  Manufacturer Part NoAI-4329-P-FP28
                                                                                                  Newark Part No.96K6334
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Transducer FunctionBuzzer
                                                                                                  Supply Voltage Min6VDC
                                                                                                  Tones-
                                                                                                  Sound Pressure Level (SPL)88dBA
                                                                                                  Supply Voltage Max28VDC
                                                                                                  Resonant Frequency2.9kHz
                                                                                                  Operating Current Max6mA
                                                                                                  Sound Level Distance10cm
                                                                                                  Sound Level Distance10cm
                                                                                                  Operating Temperature Min-20°C
                                                                                                  Operating Temperature Max60°C
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (27-Jun-2024)

                                                                                                  Product Overview

                                                                                                  The AI-4329-P-FP28 is a fast pulse-tone Piezo Indicator with nickel-plated phosphor brass terminals and ABS housing. The buzzer generates minimum 88dBA sound pressure at 10cm.

                                                                                                  • Panel mounting
                                                                                                  • -20 to +60°C Operating temperature range

                                                                                                  Applications

                                                                                                  Medical, Industrial, Safety, Security, Consumer Electronics, Audio

                                                                                                  Technical Specifications

                                                                                                  Transducer Function

                                                                                                  Buzzer

                                                                                                  Tones

                                                                                                  -

                                                                                                  Supply Voltage Max

                                                                                                  28VDC

                                                                                                  Operating Current Max

                                                                                                  6mA

                                                                                                  Sound Level Distance

                                                                                                  10cm

                                                                                                  Operating Temperature Max

                                                                                                  60°C

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2024)

                                                                                                  Supply Voltage Min

                                                                                                  6VDC

                                                                                                  Sound Pressure Level (SPL)

                                                                                                  88dBA

                                                                                                  Resonant Frequency

                                                                                                  2.9kHz

                                                                                                  Sound Level Distance

                                                                                                  10cm

                                                                                                  Operating Temperature Min

                                                                                                  -20°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (27-Jun-2024)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate