eXtreme Series Speakers & Receivers:
2 Products FoundView
Buyer
Engineer
Manufacturer
Driver Type
Impedance
External Diameter - Metric
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
External Width - Imperial
Product Dimensions
Frequency Range
Frequency Response Min
Temperature Grade
Frequency Response Max
IP Rating
Product Range
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $4.890 10+ $4.390 25+ $4.120 50+ $3.830 100+ $3.480 More Pricing... | Min: 1 / Mult: 1 | Passive Radiator | - | 37mm | - | - | 78Hz | - | Oval | 1.46" | - | 50 mm x 37 mm x 3.35 mm | - | - | Standard | - | - | IP67 | eXtreme Series | Bare Mount | - | - | 3.35mm | - | 0.14" | |||||
Each | 1+ $19.050 10+ $18.250 25+ $17.220 50+ $15.470 100+ $14.590 More Pricing... | Min: 1 / Mult: 1 | General Purpose | 4ohm | - | 65mm | 10W | 130Hz | 88dB | Square | - | 2.55" | 65mm x 65mm x 36.7mm | 80Hz to 20kHz | 80Hz | Standard | 20kHz | IP65 | IP65 | eXtreme Series | Panel Mount | 20W | 65mm | 36.7mm | 2.55" | 1.44" |