Speakers & Receivers:
3 Products FoundView
Buyer
Engineer
Manufacturer
Driver Type
Impedance
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
External Width - Imperial
Product Dimensions
Frequency Range
Frequency Response Min
Frequency Response Max
Speaker Mounting
Product Range
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $47.450 10+ $40.430 25+ $37.920 50+ $37.810 100+ $30.600 More Pricing... | Min: 1 / Mult: 1 | Full-range | 8ohm | 66.5mm | 8W | 150Hz | 84dB | Round with Square Frame | -" | 2.618" | 66.5mm x 66.5mm x 32mm | 120Hz to 20kHz | 120Hz | 20kHz | Panel Mount | - | Panel Mount | 15W | 66.5mm | 31.8mm | 2.618" | 1.252" | |||||
83AK5793 RoHS | Each | 1+ $22.970 10+ $19.270 25+ $18.010 50+ $17.320 100+ $16.630 More Pricing... | Min: 1 / Mult: 1 | Full-range | 8ohm | 66.5mm | 8W | 150Hz | 84dB | Round with Square Frame | -" | 2.618" | 66.5mm x 66.5mm x 32mm | 120Hz to 20kHz | 120Hz | 20kHz | Panel Mount | VISATON FRS 7 | Panel Mount | 15W | 66.5mm | 31.8mm | 2.618" | 1.252" | ||||
78AK5906 RoHS | Each | 1+ $22.860 10+ $21.850 25+ $20.530 50+ $18.370 100+ $17.340 More Pricing... | Min: 1 / Mult: 1 | Full-range | 8ohm | 66.5mm | 8W | - | 88dB | Round with Square Frame | -" | 2.618" | 66.5mm x 66.5mm x 31.8mm | 200Hz to 20kHz | 200Hz | 20kHz | Panel Mount | - | Panel Mount | 15W | 66.5mm | 31mm | 2.618" | 1.22" |