Speakers & Receivers:
3 Products FoundView
Buyer
Engineer
Manufacturer
Transducer Function
Power Rating RMS
Driver Type
Impedance
External Diameter - Metric
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
External Width - Imperial
Product Dimensions
Frequency Range
Frequency Response Min
Frequency Response Max
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+ $10.800 50+ $9.880 100+ $9.180 250+ $8.650 500+ $8.200 | Min: 1 / Mult: 1 | Speaker | 2W | Miniature | 8ohm | -mm | 31.1mm | 2W | 550Hz | 100dB | Oval with Rectangular Frame | -" | 1.224" | 80mm x 31.1mm x 14.9mm | 0Hz to 8kHz | 550Hz | 8kHz | Flange Mount | Flange Mount | 4W | 80mm | 14.9mm | 3.15" | 0.587" | ||||
VISATON | Each | 1+ $17.920 10+ $17.080 25+ $15.970 50+ $14.170 100+ $13.300 More Pricing... | Min: 1 / Mult: 1 | - | - | Full-range | 8ohm | -mm | 80mm | 10W | 150Hz | 86dB | Round with Square Frame | -" | 3.15" | 96mm x 37mm | 130Hz to 20kHz | 130Hz | 20kHz | Panel Mount | Panel Mount | 15W | 80mm | 37mm | 3.15" | 1.457" | ||||
78AK5905 RoHS | Each | 1+ $19.910 10+ $19.030 25+ $17.890 50+ $16.010 100+ $15.110 More Pricing... | Min: 1 / Mult: 1 | - | - | Full-range | 8ohm | -mm | 80mm | 10W | 130Hz | 83dB | Round with Square Frame | -" | 3.15" | 96mm x 37mm | 80Hz to 20kHz | 80Hz | 20kHz | 0 | Panel Mount | 15W | 80mm | 37mm | 3.15" | 1.457" |