Speakers & Receivers:
2 Products FoundView
Buyer
Engineer
Manufacturer
Transducer Function
Power Rating RMS
Driver Type
Impedance
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Width - Imperial
Product Dimensions
Frequency Range
Frequency Response Min
Frequency Response Max
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
29AM7275 RoHS | Each | 1+ $13.270 10+ $12.730 25+ $11.190 50+ $10.450 100+ $9.440 More Pricing... | Min: 1 / Mult: 1 | - | - | Full-range | 8ohm | 41.5mm | 2W | 360Hz | 81dB | Oval with Rectangular Frame | 1.634" | - | - | 220Hz | 20kHz | - | - | 4W | 70.5mm | 27.5mm | 2.776" | 1.083" | ||||
Each | 1+ $12.980 10+ $10.920 25+ $10.190 50+ $9.710 100+ $9.240 More Pricing... | Min: 1 / Mult: 1 | Speaker | 4W | Full-range | 8ohm | 41.5mm | 2W | 420Hz | 81dB | Oval with Rectangular Frame | 1.634" | 70.5mm x 41.5mm x 27.5mm | 220Hz to 20kHz | 220Hz | 20kHz | Panel Mount | Panel Mount | 4W | 70.5mm | 27.5mm | 2.776" | 1.083" |