51mm Speakers & Receivers:
2 Products FoundView
Buyer
Engineer
Manufacturer
Driver Type
Impedance
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
External Width - Imperial
Product Dimensions
Frequency Range
Frequency Response Min
Frequency Response Max
IP Rating
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $13.300 10+ $12.770 25+ $11.270 50+ $10.540 100+ $9.560 More Pricing... | Min: 1 / Mult: 1 | General Purpose | 8ohm | 51mm | 2W | 480Hz | 83dB | Round with Square Frame | -" | 2.008" | 51mm x 51mm x 81.5mm | 250Hz to 10kHz | 250Hz | 10kHz | IP65 | IP65 | Panel Mount | Panel Mount | 3W | 51mm | 18.5mm | 2.008" | 0.728" | |||||
Each | 1+ $15.990 10+ $13.490 25+ $12.570 50+ $11.900 100+ $11.270 More Pricing... | Min: 1 / Mult: 1 | Miniature | 8ohm | 51mm | 2W | 480Hz | 83dB | Round with Square Frame | -" | 2.008" | 51mm x 51mm x 18.5mm | 250Hz to 10kHz | 250Hz | 10kHz | IP65, IP67 | IP65, IP67 | Panel Mount | Panel Mount | 3W | 51mm | 18.5mm | 2.008" | 0.728" |