10mW Speakers & Receivers:
3 Products FoundView
Buyer
Engineer
Manufacturer
Driver Type
Impedance
External Diameter - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Dimensions
Frequency Range
Frequency Response Min
Temperature Grade
Frequency Response Max
IP Rating
Speaker Mounting
Power Rating Max
External Depth - Metric
External Depth - Imperial
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
46AM2904 RoHS | Each | 1+ $3.630 10+ $3.260 25+ $3.050 50+ $2.830 100+ $2.560 More Pricing... | Min: 1 / Mult: 1 | Receiver | 32ohm | - | 10mW | 120Hz | 120dB | Round | - | 14.2mm x 4.8mm | 20Hz to 20kHz | - | Standard | - | - | - | - | - | - | - | ||||
Each | 1+ $3.860 10+ $3.460 25+ $3.230 50+ $3.000 100+ $2.720 More Pricing... | Min: 1 / Mult: 1 | Receiver | 600ohm | 40mm | 10mW | - | 120dB | Round | 1.58" | 40 mm x 40 mm x 6.5 mm | 300Hz to 3.4kHz | 300Hz | Standard | 3.4kHz | - | - | Panel Mount | 20W | 6.5mm | 0.25" | |||||
29AM8264 RoHS | Each | 1+ $5.780 10+ $5.170 25+ $4.840 50+ $4.490 100+ $4.060 More Pricing... | Min: 1 / Mult: 1 | Receiver | 50ohm | - | 10mW | 100Hz | 90dB | Round | - | 34mm x 34mm x 7.2mm | 50Hz to 10kHz | - | Standard | - | IPX7 | IPX7 | - | - | - | - | ||||