KEYSIGHT TECHNOLOGIES
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
                                                                                                  2. Sensors & Transducers
                                                                                                  3. Transducers
                                                                                                  4. Acoustic Components
                                                                                                  5. Speakers & Receivers
                                                                                                  Print Page

                                                                                                  SCS300MDS

                                                                                                  Alarm, Speaker, Housing, 8 ohm, 90 dB, 0.25 W

                                                                                                  MALLORY
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MALLORY SCS300MDS
                                                                                                  ManufacturerMALLORY
                                                                                                  Manufacturer Part NoSCS300MDS
                                                                                                  Newark Part No.75R9547
                                                                                                  Product RangeSCS Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 6 week(s)
                                                                                                  QuantityPrice
                                                                                                  5+$35.800
                                                                                                  10+$34.500
                                                                                                  Price for:Each
                                                                                                  Minimum: 5
                                                                                                  Multiple: 1
                                                                                                  $179.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MALLORY
                                                                                                  ManufacturerMALLORY
                                                                                                  Manufacturer Part NoSCS300MDS
                                                                                                  Newark Part No.75R9547
                                                                                                  Product RangeSCS Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Transducer FunctionAlarm
                                                                                                  Driver TypeMedical
                                                                                                  Impedance8ohm
                                                                                                  External Diameter - Metric42.85mm
                                                                                                  Power Rating Nom250mW
                                                                                                  Resonant Frequency300Hz
                                                                                                  Sound Pressure Level (SPL)75dB
                                                                                                  Speaker ShapeRound
                                                                                                  External Diameter - Imperial1.687"
                                                                                                  Frequency Response Min-
                                                                                                  Frequency Response Max975Hz
                                                                                                  Speaker MountingPanel Mount
                                                                                                  Product RangeSCS Series
                                                                                                  Power Rating Max500mW
                                                                                                  External Depth - Metric35.9mm
                                                                                                  External Depth - Imperial1.413"
                                                                                                  SVHCNo SVHC (23-Jan-2024)

                                                                                                  Technical Specifications

                                                                                                  Transducer Function

                                                                                                  Alarm

                                                                                                  Impedance

                                                                                                  8ohm

                                                                                                  Power Rating Nom

                                                                                                  250mW

                                                                                                  Sound Pressure Level (SPL)

                                                                                                  75dB

                                                                                                  External Diameter - Imperial

                                                                                                  1.687"

                                                                                                  Frequency Response Max

                                                                                                  975Hz

                                                                                                  Product Range

                                                                                                  SCS Series

                                                                                                  External Depth - Metric

                                                                                                  35.9mm

                                                                                                  SVHC

                                                                                                  No SVHC (23-Jan-2024)

                                                                                                  Driver Type

                                                                                                  Medical

                                                                                                  External Diameter - Metric

                                                                                                  42.85mm

                                                                                                  Resonant Frequency

                                                                                                  300Hz

                                                                                                  Speaker Shape

                                                                                                  Round

                                                                                                  Frequency Response Min

                                                                                                  -

                                                                                                  Speaker Mounting

                                                                                                  Panel Mount

                                                                                                  Power Rating Max

                                                                                                  500mW

                                                                                                  External Depth - Imperial

                                                                                                  1.413"

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (23-Jan-2024)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate