ALPHAWIRE
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
                                                                                                  2. Single Board Computers, Maker & Education
                                                                                                  3. Add-on Boards / Modules
                                                                                                  4. Audio / Visual
                                                                                                  Print Page

                                                                                                  DFR0699

                                                                                                  Voice Recorder Module, I2C, 3.3 V to 5 V, Arduino Development Board

                                                                                                  DFROBOT
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  DFROBOT DFR0699
                                                                                                  DFROBOT DFR0699
                                                                                                  DFROBOT DFR0699
                                                                                                  DFROBOT DFR0699
                                                                                                  DFROBOT DFR0699
                                                                                                  DFROBOT DFR0699
                                                                                                  ManufacturerDFROBOT
                                                                                                  Manufacturer Part NoDFR0699
                                                                                                  Newark Part No.33AK3144
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  16 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  Available in quantity shown
                                                                                                  QuantityPrice
                                                                                                  1+$9.610
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $9.61
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  DFROBOT
                                                                                                  ManufacturerDFROBOT
                                                                                                  Manufacturer Part NoDFR0699
                                                                                                  Newark Part No.33AK3144
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon Manufacturer-
                                                                                                  Core Architecture-
                                                                                                  Core Sub-Architecture-
                                                                                                  Silicon Core Number-
                                                                                                  Silicon Family Name-
                                                                                                  Kit ContentsI2C Voice Recorder Module EDU
                                                                                                  For Use WithArduino AVR/ micro:bit/ mPython/ Firebeetle-ESP32 Development Board
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (04-Feb-2026)

                                                                                                  Product Overview

                                                                                                  DFR0699 is a Gravity: I2C voice recorder module EDU is DFRobot all-in-one voice interaction module, which integrates recording and playback functions into one. It can record with one button, and also supports Gravity: I2C interface for recording and playback by microcontroller. And support number synthesis reading function, simple programming can be directly broadcast temperature, humidity, voltage, time and other data, support headphones or speaker output, built-in amplifier plug and play.

                                                                                                  • Compatible Arduino AVR, micro:bit, mPython, Firebeetle-ESP32 development board
                                                                                                  • Can store up to 10 segments of 100s audio
                                                                                                  • Operating voltage range from 3.3 to 5V
                                                                                                  • Mounting hole: 4 x M3
                                                                                                  • 3.5mm headphone port, PH2.0 speaker port

                                                                                                  Contents

                                                                                                  Gravity: I2C voice recorder module EDU x1.

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  -

                                                                                                  Core Sub-Architecture

                                                                                                  -

                                                                                                  Silicon Family Name

                                                                                                  -

                                                                                                  For Use With

                                                                                                  Arduino AVR/ micro:bit/ mPython/ Firebeetle-ESP32 Development Board

                                                                                                  SVHC

                                                                                                  No SVHC (04-Feb-2026)

                                                                                                  Core Architecture

                                                                                                  -

                                                                                                  Silicon Core Number

                                                                                                  -

                                                                                                  Kit Contents

                                                                                                  I2C Voice Recorder Module EDU

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (04-Feb-2026)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate