• 3D Printing Solutions
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
                      2. Single Board Computers, Maker & Education
                      3. Add-on Boards / Modules
                      4. Audio / Visual
                      Print Page

                      ABX00061

                      Development Board, Nicla Vision, nRF52832, Syntiant NDP120, 512KB Flash, 64KB SRAM, 16MB SPI Flash

                      ARDUINO ABX00061
                      ARDUINO ABX00061
                      ARDUINO ABX00061
                      ARDUINO ABX00061
                      ARDUINO ABX00061
                      ARDUINO ABX00061
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerARDUINO
                      Manufacturer Part NoABX00061
                      Newark Part No.60AK4390
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 9 week(s)
                      QuantityPrice
                      1+$77.900
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $77.90
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerARDUINO
                      Manufacturer Part NoABX00061
                      Newark Part No.60AK4390
                      Technical Datasheet

                      Data Sheet

                      Silicon Manufacturer-
                      Core ArchitectureARM
                      Core Sub-ArchitectureCortex-M0, Cortex-M4
                      Silicon Core NumberNDP120, nRF52832
                      Silicon Family Name-
                      For Use WithArduino MKR and Portenta Boards
                      Kit ContentsArduino Nicla Voice Board NDP120 & nRF52832
                      Product Range-
                      SVHCNo SVHC (10-Jun-2022)

                      Product Overview

                      ABX00061 is an Arduino Nicla Voice facilitates always-on speech recognition that is ideal for various applications. The Nicla Voice board incorporates a Syntiant Neural Decision processor that permits multiple AI algorithms to run. The tiny board device features a microphone, a smart 6-axis motion sensor, and a magnetometer implementing ultra-low power predictive maintenance, gesture/voice recognition, and contactless applications. The Arduino Nicla Voice delivers onboard BLUETOOTH® Low Energy connectivity and compatibility with Nicla, Portenta, and MKR products.

                      • Powerful microcontroller equipped with a 2MP color camera
                      • Tiny form factor of 22.86 x 22.86mm
                      • Integrated microphone, distance sensor, and intelligent 6-axis motion sensor
                      • Onboard Wi-Fi and Bluetooth® low energy connectivity
                      • Standalone when battery-powered
                      • Expand existing projects with sensing capabilities
                      • Enable fast machine vision prototyping

                      Technical Specifications

                      Silicon Manufacturer

                      -

                      Core Sub-Architecture

                      Cortex-M0, Cortex-M4

                      Silicon Family Name

                      -

                      Kit Contents

                      Arduino Nicla Voice Board NDP120 & nRF52832

                      SVHC

                      No SVHC (10-Jun-2022)

                      Core Architecture

                      ARM

                      Silicon Core Number

                      NDP120, nRF52832

                      For Use With

                      Arduino MKR and Portenta Boards

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:5A992C
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (10-Jun-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate