KEYSIGHT TECHNOLOGIES
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
                                                                                                  2. Single Board Computers, Maker & Education
                                                                                                  3. Add-on Boards / Modules
                                                                                                  4. Carriers & Expansion
                                                                                                  Print Page

                                                                                                  DFR0762

                                                                                                  IO Expansion Shield, Gravity Sensors and FireBeetle 2 Series Board, Gravity Series

                                                                                                  DFROBOT
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  DFROBOT DFR0762
                                                                                                  DFROBOT DFR0762
                                                                                                  DFROBOT DFR0762
                                                                                                  DFROBOT DFR0762
                                                                                                  DFROBOT DFR0762
                                                                                                  DFROBOT DFR0762
                                                                                                  ManufacturerDFROBOT
                                                                                                  Manufacturer Part NoDFR0762
                                                                                                  Newark Part No.33AK3145
                                                                                                  Product RangeGravity Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  20 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  Available in quantity shown
                                                                                                  QuantityPrice
                                                                                                  1+$5.820
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $5.82
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  DFROBOT
                                                                                                  ManufacturerDFROBOT
                                                                                                  Manufacturer Part NoDFR0762
                                                                                                  Newark Part No.33AK3145
                                                                                                  Product RangeGravity Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Accessory TypeIO Expansion Shield
                                                                                                  For Use WithDFRobot Gravity Sensors and FireBeetle 2 Series Board
                                                                                                  Product RangeGravity Series
                                                                                                  SVHCNo SVHC (04-Feb-2026)

                                                                                                  Product Overview

                                                                                                  DFR0762 is a Gravity: IO shield for FireBeetle 2 (ESP32-E/M0) specially designed for FireBeetle 2 series (M0, ESP32-E), this Gravity IO expansion shield offers various ports including digital, analog, I2C, UART, SPI, etc. Also, it comes with power input socket for connecting external power supply as well as EN pin for cutting off the power supply to main-board. The Gravity IO shield allows a convenient connection between DFRobot Gravity sensors and FireBeetle 2 series, no soldering required.

                                                                                                  • All pins brought out, no soldering required
                                                                                                  • Supports various gravity sensors and modules
                                                                                                  • 3.3V to 5.5V PH2.0 power port, applicable to portable projects
                                                                                                  • GDI interface for connecting DFRobot GDI series
                                                                                                  • Digital IO x12, analog IO x5, UART x 1, I2C x 3 (in parallel), SPI x 1
                                                                                                  • Dimension is 2.36 x1”

                                                                                                  Contents

                                                                                                  Gravity: I2C voice recorder module EDU x1.

                                                                                                  Technical Specifications

                                                                                                  Accessory Type

                                                                                                  IO Expansion Shield

                                                                                                  Product Range

                                                                                                  Gravity Series

                                                                                                  For Use With

                                                                                                  DFRobot Gravity Sensors and FireBeetle 2 Series Board

                                                                                                  SVHC

                                                                                                  No SVHC (04-Feb-2026)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (04-Feb-2026)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate