Quantity | Price |
---|---|
1+ | $40.950 |
Product Information
Product Overview
DFR1142 is a Lite carrier board(Base Board) is specifically designed for the LattePanda Mu computer-on-modules. Together with the LattePanda Mu, this carrier board forms a comprehensive development platform, akin to a Single Board Computer (SBC). It incorporates the most frequently used interfaces such as USB 3.0, Ethernet, PCIe 3.0, M.2 M key, M.2 E key, HDMI, and more. This allows for the connection of a variety of external devices and modules, enabling swift verification and testing of diverse design solutions, thus reducing the product development cycle. It is ideally suited for application in embedded system design.
- Wide voltage input
- Gigabit Ethernet
- 2 x USB3.2 10Gbps, 2x USB 2.0
- HDMI 2.0, supports 4K video output
- PCIe 3.0 x4 expansion slot
- Dual M.2 expansion slots
- 3.5inch embedded motherboard standard size
- Open-source design
- USB type-C: 15V (max 3A)
- DC 5.5x2.5mm: 12 to 20V (max 10A) power input
Contents
Lite carrier board x1, Acrylic base plate x1, Screw pack for Lite carrier board x1, CR1220 button battery x1.
Technical Specifications
-
-
-
Lite Carrier Board, Acrylic Base Plate, Screw Pack, CR1220 Button Battery
-
-
-
DFRobot LattePanda Mu Compute Modules
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate