KEYSIGHT TECHNOLOGIES
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
                                                                                                  2. Single Board Computers, Maker & Education
                                                                                                  3. Add-on Boards / Modules
                                                                                                  4. Communications
                                                                                                  Print Page

                                                                                                  A000065

                                                                                                  ADD-ON CARD, WIRELESS PROTO SHIELD R2, W/ SD CARD SLOT

                                                                                                  ARDUINO
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ARDUINO A000065
                                                                                                  ARDUINO A000065
                                                                                                  ARDUINO A000065
                                                                                                  ManufacturerARDUINO
                                                                                                  Manufacturer Part NoA000065
                                                                                                  Newark Part No.78T1600
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  ARDUINO
                                                                                                  ManufacturerARDUINO
                                                                                                  Manufacturer Part NoA000065
                                                                                                  Newark Part No.78T1600
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerDigi International
                                                                                                  Silicon Family NameXBee
                                                                                                  Core Architecture-
                                                                                                  Core Sub-Architecture-
                                                                                                  Silicon Core Number-
                                                                                                  Kit ContentsDaughter Board
                                                                                                  For Use WithArduino UNO
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The Arduino Wireless SD Shield is a great way to prototype wireless applications thanks to its XBee compatible socket, prototyping area and SD card connector. You can use this shield to connect your wireless module from Digi to create a network of Arduino boards, solder parts to the prototyping area to create your project, and use the SD card to store data you can then easily transfer to a computer.

                                                                                                  • Arduino Shield used connect your Arduino UNO with your XBee module
                                                                                                  • 8 x 12 hole prototype area
                                                                                                  • On-board SD card slot
                                                                                                  • On-Board switch allows wireless module to communicate with the USB to serial converter or with MCU
                                                                                                  • Includes on-board is a SD card slot
                                                                                                  • On-Board switch allows wireless module to communicate with the USB to serial converter or with MCU
                                                                                                  • Can be used as a serial/USB replacement
                                                                                                  • Operates on command mode & configured for a variety of broadcast and mesh networking options

                                                                                                  Applications

                                                                                                  Communications & Networking, Wireless

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Digi International

                                                                                                  Core Architecture

                                                                                                  -

                                                                                                  Silicon Core Number

                                                                                                  -

                                                                                                  For Use With

                                                                                                  Arduino UNO

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Silicon Family Name

                                                                                                  XBee

                                                                                                  Core Sub-Architecture

                                                                                                  -

                                                                                                  Kit Contents

                                                                                                  Daughter Board

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (2)

                                                                                                  element14 Technical Page EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate