Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEEED STUDIO
Manufacturer Part No113020091
Newark Part No.42AK5824
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $20.620 |
Price for:Each
Minimum: 1
Multiple: 1
$20.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No113020091
Newark Part No.42AK5824
Technical Datasheet
Silicon ManufacturerSeeed Studio
Accessory TypeLoRa-E5 Embedded Module
For Use WithArduino & Raspberry Pi Board
Silicon Family Name-
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4
Silicon Core Number-
Kit ContentsLoRa, LoRaWAN Protocol, Arduino & Raspberry Pi Board
Product Range-
SVHCTo Be Advised
Product Overview
Grove - LoRa-E5 LoRaWAN STM32WLE5JC module is the major functional part integrated into Grove - LoRa-E5. It is a LoRaWAN module that embedded with ARM Cortex M4 ultra-low-power MCU core and LoRa SX126x, as the world-first combo of LoRa RF and MCU chip into one single tiny module, it supports (G)FSK, BPSK, (G)MSK, and LoRa modulations, and is FCC, CE certified. Grove - LoRa-E5 features extremely compacted size, ultra-low power consumption, low cost, and amazing performance.
- LoRa-E5 (STM32WLE5JC) embedded
- Support LoRaWAN protocol on EU868/US915 frequency band
- Ultra-long transmitting range up to 10km (Ideal value in open space)
- Easy control by AT command via UART connection
- Rapid prototyping with plug-and-play grove interfaces
- Ultra-low power consumption and high performance
Contents
Grove - LoRa-E5 PCBA x 1, Grove universal cable x 1.
Technical Specifications
Silicon Manufacturer
Seeed Studio
For Use With
Arduino & Raspberry Pi Board
Core Architecture
ARM
Silicon Core Number
-
Product Range
-
Accessory Type
LoRa-E5 Embedded Module
Silicon Family Name
-
Core Sub-Architecture
Cortex-M4
Kit Contents
LoRa, LoRaWAN Protocol, Arduino & Raspberry Pi Board
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate